Part Details for FN2070M-25-08 by Schaffner
Overview of FN2070M-25-08 by Schaffner
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FN2070M-25-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
817-2309-ND
|
DigiKey | LINE FILTER 250VDC/VAC 25A CHAS Min Qty: 1 Lead time: 12 Weeks Container: Box |
14 In Stock |
|
$77.0250 / $98.1600 | Buy Now |
DISTI #
631-FN2070M-25-08
|
Mouser Electronics | Power Line Filters 25A 2mH 250VAC AC/DC EMI Filter RoHS: Compliant | 0 |
|
$77.0200 / $88.7000 | Order Now |
DISTI #
71295993
|
RS | Single Phase Chassis Mount Filter 250VAC 25A Screw L TYPE #N/A | Schaffner FN2070M-25-08 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$92.4300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$79.2600 / $102.7000 | Buy Now |
DISTI #
FN2070M-25-08
|
TME | Filter: anti-interference, single-phase, 250VAC, Cx: 2.2uF, 220kΩ Min Qty: 10 | 0 |
|
$94.9900 | RFQ |
DISTI #
000000000005843977
|
Sager | Power Line Filters 25A 2mH 250VAC AC/DC EMI Filter Min Qty: 1 | 0 |
|
$74.7100 / $84.4100 | Buy Now |
Part Details for FN2070M-25-08
FN2070M-25-08 CAD Models
FN2070M-25-08 Part Data Attributes
|
FN2070M-25-08
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN2070M-25-08
Schaffner
Single Phase EMI Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Schaffner | |
Approvals | CSA; EN; IEC; UL | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 45.5 mm | |
High Pot | 1100 V | |
Leakage Current-Max | 3.69 mA | |
Length | 130.5 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 25 A | |
Rated Voltage | 250 V | |
Width | 57.5 mm |