Part Details for FN2080-1-06 by Schaffner
Overview of FN2080-1-06 by Schaffner
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FN2080-1-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K0086
|
Newark | Filter, 1A, Multi Stage, Chassis, Current Rating:1A, Voltage Rating:250V, Filter Type:Emi, Rfi, Filter Terminals:Quick Connect, Inductance Min:22Mh, Capacitance:0.33Μf, Leakage Current Max:734Μa, Product Range:-, Svhc:No Svhc Rohs Compliant: Yes |Schaffner FN2080-1-06 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 110 |
|
$21.7500 / $25.8900 | Buy Now |
DISTI #
66F8763
|
Newark | Emi Line Filter, Filter Applications:General Purpose, Voltage Rating:250Vac, Current Rating:1A, No. Of Phases:Single Phase, No. Of Stages:2 Stage, Filter Input Terminals:Quick Connect, Filter Output Terminals:Quick Connect Rohs Compliant: Yes |Schaffner FN2080-1-06 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.9100 / $22.4800 | Buy Now |
DISTI #
817-1317-ND
|
DigiKey | LINE FILTER 110V/250VAC 1A CHAS Min Qty: 1 Lead time: 12 Weeks Container: Tray |
58 In Stock |
|
$20.9125 / $24.8900 | Buy Now |
DISTI #
631-FN2080-1-06
|
Mouser Electronics | Power Line Filters FN2080-1-06 RoHS: Compliant | 60 |
|
$20.9100 / $24.8900 | Buy Now |
DISTI #
70027935
|
RS | Filter 1-Ph EMI 1A Fast-On Connection Chassis FN 2080 Series | Schaffner FN2080-1-06 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$25.1000 | RFQ |
|
Onlinecomponents.com | Power Line Filter Multi-Stage EMI 0Hz to 400Hz 1A 250VAC Quick Connect Flange Mount RoHS: Compliant |
51 In Stock |
|
$21.4200 / $27.6300 | Buy Now |
DISTI #
51683877
|
Verical | Power Line Filter Multi-Stage EMI 0Hz to 400Hz 1A 250VAC Quick Connect Chassis Mount Min Qty: 2 Package Multiple: 1 Date Code: 1027 | Americas - 49 |
|
$30.7366 / $34.6675 | Buy Now |
|
Bristol Electronics | 20 |
|
RFQ | ||
|
Quest Components | 16 |
|
$29.4336 / $32.7040 | Buy Now | |
DISTI #
FN2080-1-06
|
TME | Filter: anti-interference, single-phase, 250VAC, Cx: 330nF, 1MΩ Min Qty: 50 | 0 |
|
$25.5900 | RFQ |
Part Details for FN2080-1-06
FN2080-1-06 CAD Models
FN2080-1-06 Part Data Attributes:
|
FN2080-1-06
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN2080-1-06
Schaffner
Single Phase EMI Filter, 250V, 50/60HzHz, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Schaffner | |
Additional Feature | INDUCTANCE 22 MILLIHENRY | |
Approvals | UL; CSA; ENEC-14 | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 30.3 mm | |
High Pot | 1100 V | |
Leakage Current-Max | 0.734 mA | |
Length | 64.8 mm | |
Mounting Type | CHASSIS MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 1.2 A | |
Rated Voltage | 250 V | |
Width | 49.8 mm |