There are no models available for this part yet.
Overview of FN2080A-16-06 by Schaffner
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for FN2080A-16-06 by Schaffner
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
817-2393-ND
|
DigiKey | LINE FILTER 110V/250VAC 16A CHAS Min Qty: 1 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$71.9876 / $93.3900 | Buy Now | |
DISTI #
631-FN2080A-16-06
|
Mouser Electronics | Power Line Filters 16A SAFETY FASTON GENERAL PURPOSE FLTR RoHS: Compliant | 5 |
|
$71.9800 / $95.3000 | Buy Now | |
DISTI #
70028162
|
RS | Single Phase Chassis Mount 16 A Filter Fast-On Low Leakage | Schaffner FN2080A-16-06 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$96.5500 | RFQ | |
Onlinecomponents.com | Power Line Filter 0Hz to 400Hz 16A 250VAC Quick Connect Flange Mount RoHS: Compliant | 0 |
|
$74.0800 / $95.9800 | Buy Now | ||
DISTI #
FN2080A-16-06
|
TME | Filter: anti-interference, single-phase, 250VAC, Cx: 1uF, 220kΩ Min Qty: 10 | 0 |
|
$88.6900 | RFQ | |
DISTI #
000000000002984988
|
Sager | Power Line Filters 16A SAFETY FASTON GENERAL PURPOSE FLTR Min Qty: 1 | 0 |
|
$69.8300 / $78.8900 | Buy Now |
CAD Models for FN2080A-16-06 by Schaffner
Part Data Attributes for FN2080A-16-06 by Schaffner
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SCHAFFNER HOLDING AG
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Schaffner
|
Additional Feature
|
SAFETY VERSION; INDUCTANCE 2.8 MILLIHENRY
|
Approvals
|
UL; CSA; ENEC-14
|
Filter Type
|
SINGLE PHASE EMI FILTER
|
Height
|
57.6 mm
|
High Pot
|
1100 V
|
Leakage Current-Max
|
0.074 mA
|
Length
|
98.5 mm
|
Mounting Type
|
CHASSIS MOUNT
|
Operating Frequency
|
50/60Hz Hz
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-25 °C
|
Physical Dimension
|
L98.5XB84.5XH57.6 (mm)/L3.878XB3.327XH2.268 (inch)
|
Rated Current
|
18.4 A
|
Rated Voltage
|
250 V
|
Width
|
84.5 mm
|