Part Details for FN2080B-16-06 by Schaffner
Overview of FN2080B-16-06 by Schaffner
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FN2080B-16-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85C0149
|
Newark | Single Phase Chassis Mount Filter 250Vac, 16A, 2-Stage Lf, Faston, Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$81.1400 / $93.4800 | Buy Now |
DISTI #
817-1899-ND
|
DigiKey | LINE FILTER 110V/250VAC 16A CHAS Min Qty: 1 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$59.3125 / $68.3300 | Buy Now |
DISTI #
631-FN2080B-16-06
|
Mouser Electronics | Power Line Filters 16A MEDICAL FASTON GENERAL PURPOSE FLTR RoHS: Compliant | 8 |
|
$59.3100 / $69.7000 | Buy Now |
DISTI #
70028160
|
RS | Single Phase Chassis Mount 16 A Filter Fast-On Medical | Schaffner FN2080B-16-06 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$71.1800 | RFQ |
DISTI #
FN2080B-16-06
|
TME | Filter: anti-interference, single-phase, 250VAC, 1uF, 220kΩ, screw Min Qty: 10 | 0 |
|
$70.9400 | RFQ |
DISTI #
000000000002984991
|
Sager | Power Line Filters 16A MEDICAL FASTON GENERAL PURPOSE FLTR Min Qty: 1 | 0 |
|
$60.8300 / $67.7900 | Buy Now |
DISTI #
FN2080B-16-06
|
Avnet Abacus | Power Line Filter 0Hz to 400Hz 16A 250VAC Quick Connect Flange Mount (Alt: FN2080B-16-06) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
10 In Stock |
|
$59.4900 / $78.3700 | Buy Now |
Part Details for FN2080B-16-06
FN2080B-16-06 CAD Models
FN2080B-16-06 Part Data Attributes
|
FN2080B-16-06
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN2080B-16-06
Schaffner
Single Phase EMI Filter, 250V, 50/60HzHz, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Schaffner | |
Additional Feature | MEDICAL VERSION; INDUCTANCE 2.8 MILLIHENRY | |
Approvals | UL; CSA; ENEC-14 | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 57.6 mm | |
High Pot | 1100 V | |
Leakage Current-Max | 0.002 mA | |
Length | 98.5 mm | |
Mounting Type | CHASSIS MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 18.4 A | |
Rated Voltage | 250 V | |
Width | 84.5 mm |