Part Details for FN2090-4-06 (ALTERNATE: 802439) by Schaffner
Overview of FN2090-4-06 (ALTERNATE: 802439) by Schaffner
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FN2090-4-06 (ALTERNATE: 802439)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70027266
|
RS | AC Filter Multi-Stage EMI 1-Ph 250VAC 4A Chassis FN 2090 Series | Schaffner FN2090-4-06 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 26 |
|
$20.2600 / $24.1200 | Buy Now |