Part Details for FN2090A-10-06 by Schaffner
Overview of FN2090A-10-06 by Schaffner
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Price & Stock for FN2090A-10-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06M7304
|
Newark | Power Line Filter, 1-Ph, 10A, 250Vac, Filter Applications:General Purpose, Voltage Rating:250Vac, Current Rating:10A, No. Of Phases:Single Phase, No. Of Stages:2 Stage, Filter Input Terminals:Quick Connect Rohs Compliant: Yes |Schaffner FN2090A-10-06 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 19 |
|
$32.3600 / $36.9900 | Buy Now |
DISTI #
817-2401-ND
|
DigiKey | LINE FILTER 110V/250VAC 10A CHAS Min Qty: 1 Lead time: 12 Weeks Container: Tray |
29 In Stock |
|
$32.3625 / $37.2800 | Buy Now |
DISTI #
631-FN2090A-10-06
|
Mouser Electronics | Power Line Filters 10A SAFETY FASTON GENERAL PURPOSE FLTR RoHS: Compliant | 17 |
|
$32.3600 / $37.2800 | Buy Now |
DISTI #
70028500
|
RS | Multi Stage Excellent Performance Filter 10 Amp | Schaffner FN2090A-10-06 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 17 |
|
$38.8400 | Buy Now |
|
Onlinecomponents.com | Power Line Filter Multi-Stage EMI 0Hz to 400Hz 10A 250VAC Solder Lug Flange Mount RoHS: Compliant |
98 Partner Stock |
|
$34.3500 / $45.5800 | Buy Now |
DISTI #
FN2090A-10-06
|
TME | Filter: anti-interference, single-phase, 250VAC, Cx: 470nF, 330kΩ Min Qty: 20 | 0 |
|
$39.1100 | RFQ |
DISTI #
000000000002138916
|
Sager | Power Line Filters 10A SAFETY FASTON GENERAL PURPOSE FLTR Min Qty: 1 | 0 |
|
$33.1900 / $36.9900 | Buy Now |
DISTI #
FN2090A-10-06
|
Avnet Abacus | Power Line Filter 0Hz to 400Hz 10A 250VAC Solder Lug Chassis Mount (Alt: FN2090A-10-06) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Power Line Filter Multi-Stage EMI 0Hz to 400Hz 10A 250VAC Solder Lug Flange Mount RoHS: Compliant |
98 Partner Stock |
|
$34.3500 / $45.5800 | Buy Now |
Part Details for FN2090A-10-06
FN2090A-10-06 CAD Models
FN2090A-10-06 Part Data Attributes:
|
FN2090A-10-06
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN2090A-10-06
Schaffner
Single Phase EMI Filter, 250V, 50/60HzHz, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Schaffner | |
Additional Feature | INDUCTANCE 8 MILLIHENRY; SAFETY VERSION | |
Approvals | UL; CSA; ENEC-14 | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 45.4 mm | |
High Pot | 2000 V | |
Leakage Current-Max | 0.08 mA | |
Length | 94 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Physical Dimension | L94.0XB56.0XH45.4 (mm)/L3.701XB2.205XH1.787 (inch) | |
Rated Current | 11.2 A | |
Rated Voltage | 250 V | |
Width | 56 mm |