Part Details for FN2090HHZ-16-06 by Schaffner
Overview of FN2090HHZ-16-06 by Schaffner
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FN2090HHZ-16-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FN2090HHZ-16-06
|
TME | Filter: anti-interference, single-phase, 250VAC, 1uF, screw, 16A Min Qty: 20 | 0 |
|
$45.8700 | RFQ |