Part Details for FN2090Z-10-06 by Schaffner
Overview of FN2090Z-10-06 by Schaffner
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Price & Stock for FN2090Z-10-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
817-FN2090Z-10-06-ND
|
DigiKey | LINE FILTER 250VDC/VAC 10A CHAS Min Qty: 20 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$41.5330 | Buy Now |
DISTI #
631-FN2090Z-10-06
|
Mouser Electronics | Power Line Filters 10A FASTON SRGE PLSE PROTECTION RoHS: Compliant | 37 |
|
$39.7000 / $45.0800 | Buy Now |
DISTI #
70028511
|
RS | Multi Stage Excellent Performance Filter 10 Amp | Schaffner FN2090Z-10-06 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$43.3700 | RFQ |
|
Onlinecomponents.com | Multi Stage Excellent Performance Filter 10 Amp | Schaffner FN2090Z-10-06 RoHS: Compliant |
25 In Stock |
|
$41.2300 / $71.1700 | Buy Now |
|
Quest Components | SINGLE PHASE EMI FILTER, 250V, 50/60HZHZ | 1 |
|
$39.0000 | Buy Now |
DISTI #
FN2090Z-10-06
|
TME | Filter: anti-interference, single-phase, 250VAC, Cx: 470nF, 330kΩ Min Qty: 20 | 0 |
|
$42.4900 | RFQ |
DISTI #
000000000003358528
|
Sager | Power Line Filters 10A FASTON SRGE PLSE PROTECTION Min Qty: 1 | 10 |
|
$36.3600 / $40.5100 | Buy Now |
DISTI #
FN2090Z-10-06
|
Avnet Abacus | Power Line Filter 0Hz to 400Hz 10A 250VAC Solder Lug Chassis Mount (Alt: FN2090Z-10-06) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Multi Stage Excellent Performance Filter 10 Amp | Schaffner FN2090Z-10-06 RoHS: Compliant |
25 In Stock |
|
$41.2300 / $71.1700 | Buy Now |
Part Details for FN2090Z-10-06
FN2090Z-10-06 CAD Models
FN2090Z-10-06 Part Data Attributes
|
FN2090Z-10-06
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN2090Z-10-06
Schaffner
Single Phase EMI Filter, ROHS COMPLIANT PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Schaffner | |
Approvals | CSA; EN; IEC; UL | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 45.4 mm | |
High Pot | 1100 V | |
Leakage Current-Max | 0.002 mA | |
Length | 94 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 10 A | |
Rated Voltage | 250 V | |
Width | 57.5 mm |