Part Details for FN2090Z-8-06 by Schaffner
Overview of FN2090Z-8-06 by Schaffner
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Price & Stock for FN2090Z-8-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17T2347
|
Newark | Single Phase Chassis Mount Filter 250Vac, 8A, 2-Stage Lf And Hf, Faston, Ovp Rohs Compliant: Yes |Schaffner FN2090Z-8-06 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.3400 / $51.0900 | Buy Now |
DISTI #
817-FN2090Z-8-06-ND
|
DigiKey | LINE FILTER 250VDC/VAC 8A CHASS Min Qty: 20 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$37.9745 | Buy Now |
DISTI #
631-FN2090Z-8-06
|
Mouser Electronics | Power Line Filters 8A FASTON SRGE PLSE PROTECTION RoHS: Compliant | 0 |
|
$31.1200 / $34.8400 | Order Now |
DISTI #
70028510
|
RS | Multi Stage Excellent Performance Filter 8 Amp | Schaffner FN2090Z-8-06 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$36.0500 / $41.9400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$35.5800 / $51.8600 | Buy Now |
DISTI #
FN2090Z-8-06
|
TME | Filter: anti-interference, single-phase, 250VAC, Cx: 470nF, 330kΩ Min Qty: 20 | 0 |
|
$39.0200 | RFQ |
DISTI #
000000000003358535
|
Sager | Power Line Filters 8A FASTON SRGE PLSE PROTECTION Min Qty: 1 | 0 |
|
$33.2400 / $37.0400 | Buy Now |
Part Details for FN2090Z-8-06
FN2090Z-8-06 CAD Models
FN2090Z-8-06 Part Data Attributes
|
FN2090Z-8-06
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN2090Z-8-06
Schaffner
Single Phase EMI Filter, ROHS COMPLIANT PACKAGE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Schaffner | |
Approvals | CSA; EN; IEC; UL | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 45.4 mm | |
High Pot | 1100 V | |
Leakage Current-Max | 0.67 mA | |
Length | 94 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 8 A | |
Rated Voltage | 250 V | |
Width | 57.5 mm |