Part Details for FN2412-45-33 by Schaffner
Overview of FN2412-45-33 by Schaffner
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FN2412-45-33
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60K9663
|
Newark | Power Line Filter, 45A, 3.4 Ma, Filter Applications:General Purpose, Voltage Rating:250Vac, Current Rating:45A, No. Of Phases:Single Phase, No. Of Stages:1 Stage, Filter Input Terminals:Terminal Block, Product Range:Fn 2412 Series Rohs Compliant: Yes |Schaffner FN2412-45-33 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$107.1700 / $113.9800 | Buy Now |
DISTI #
817-1361-ND
|
DigiKey | LINE FILTER 250VAC 45A DIN RAIL Min Qty: 1 Lead time: 12 Weeks Container: Tray |
75 In Stock |
|
$106.0125 / $118.0600 | Buy Now |
DISTI #
631-FN2412-45/33
|
Mouser Electronics | Power Line Filters FN2412-45/33 RoHS: Compliant | 39 |
|
$106.0100 / $118.0400 | Buy Now |
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Quest Components | 3 |
|
$152.6544 / $169.6160 | Buy Now | |
DISTI #
FN2412-45-33
|
TME | Filter: anti-interference, single-phase, 250VAC, Ioper.max: 45A Min Qty: 10 | 0 |
|
$130.0800 | RFQ |
DISTI #
000000000002985015
|
Sager | Power Line Filters FN2412-45/33 Min Qty: 1 | 0 |
|
$108.7300 / $121.1600 | Buy Now |
DISTI #
FN2412-45-33
|
Avnet Abacus | Power Line Filter 0Hz to 400Hz 45A 250VAC Terminal Block DIN Rail (Alt: FN2412-45-33) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Power Line Filter 0Hz to 400Hz 45A 250VAC Terminal Block DIN Rail RoHS: Compliant |
18 In Stock |
|
$107.5300 / $134.1900 | Buy Now |
Part Details for FN2412-45-33
FN2412-45-33 CAD Models
FN2412-45-33 Part Data Attributes
|
FN2412-45-33
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN2412-45-33
Schaffner
Single Phase EMI Filter, 250V, 400HzHz, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Schaffner | |
Approvals | UL; CSA; ENEC-14 | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 87 mm | |
High Pot | 1100 V | |
Leakage Current-Max | 3.4 mA | |
Length | 110 mm | |
Mounting Type | DIN RAIL MOUNT | |
Operating Frequency | 400Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 45 A | |
Rated Voltage | 250 V | |
Width | 93 mm |