Part Details for FN2412-8-44 by Schaffner
Overview of FN2412-8-44 by Schaffner
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FN2412-8-44
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55K4653
|
Newark | Power Line Filter, Filter Applications:General Purpose, Voltage Rating:250Vac, Current Rating:8A, No. Of Phases:Single Phase, No. Of Stages:1 Stage, Filter Input Terminals:Terminal Block, Filter Output Terminals:Terminal Block Rohs Compliant: Yes |Schaffner FN2412-8-44 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$68.8200 / $92.5600 | Buy Now |
DISTI #
817-1362-ND
|
DigiKey | LINE FILTER 250VAC 8A DIN RAIL Min Qty: 1 Lead time: 12 Weeks Container: Box |
22 In Stock |
|
$60.5750 / $69.7800 | Buy Now |
DISTI #
631-FN2412-8/44
|
Mouser Electronics | Power Line Filters FN2412-8/44 RoHS: Compliant | 22 |
|
$60.5700 / $69.0500 | Buy Now |
|
Onlinecomponents.com | Power Line Filter EMC/RFI 0Hz to 400Hz 8A 250VAC Terminal Block DIN Rail RoHS: Compliant |
80 In Stock |
|
$58.8000 / $69.4200 | Buy Now |
DISTI #
FN2412-8-44
|
TME | Filter: anti-interference, single-phase, 250VAC, Ioper.max: 8A Min Qty: 1 | 0 |
|
$93.5900 / $102.7500 | RFQ |
DISTI #
000000000002985016
|
Sager | Power Line Filters FN2412-8/44 Min Qty: 1 | 0 |
|
$62.1300 / $69.2300 | Buy Now |
DISTI #
FN2412-8-44
|
Avnet Abacus | Power Line Filter 0Hz to 400Hz 8A 250VAC Terminal Block DIN Rail (Alt: FN2412-8-44) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Power Line Filter EMC/RFI 0Hz to 400Hz 8A 250VAC Terminal Block DIN Rail RoHS: Compliant |
80 In Stock |
|
$58.8000 / $69.4200 | Buy Now |
Part Details for FN2412-8-44
FN2412-8-44 CAD Models
FN2412-8-44 Part Data Attributes
|
FN2412-8-44
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN2412-8-44
Schaffner
Single Phase EMI Filter, 250V, 400HzHz, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Schaffner | |
Approvals | UL; CSA; ENEC-14 | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 73 mm | |
High Pot | 1100 V | |
Leakage Current-Max | 3.4 mA | |
Length | 110 mm | |
Mounting Type | DIN RAIL MOUNT | |
Operating Frequency | 400Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 8 A | |
Rated Voltage | 250 V | |
Width | 93 mm |