Part Details for FN2415-10-29 by Schaffner
Overview of FN2415-10-29 by Schaffner
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for FN2415-10-29
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FN2415-10-29-ND
|
DigiKey | LINE FILTER 250VAC 10A CHASSIS Min Qty: 36 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$45.9244 | Buy Now |
DISTI #
631-FN2415-10-29
|
Mouser Electronics | Power Line Filters FILTER RoHS: Compliant | 43 |
|
$45.4000 | Buy Now |
DISTI #
70028176
|
RS | Single Phase Chassis Mount 10 A CONTROL LINE Filter Safety Terminal Block | Schaffner FN2415-10-29 RoHS: Compliant Min Qty: 36 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$57.2900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$42.4200 / $88.8400 | Buy Now |
DISTI #
FN2415-10-29
|
TME | Filter: anti-interference, single-phase, 250VAC, Cx: 3.3uF, 220kΩ Min Qty: 36 | 0 |
|
$54.1800 | RFQ |
DISTI #
000000000002985022
|
Sager | Power Line Filters FILTER Min Qty: 1 | 0 |
|
$42.7100 / $46.8100 | Buy Now |
Part Details for FN2415-10-29
FN2415-10-29 CAD Models
FN2415-10-29 Part Data Attributes
|
FN2415-10-29
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN2415-10-29
Schaffner
Single Phase EMI Filter, 250V, 60HzHz, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Schaffner | |
Additional Feature | TERMINAL BLOCK CONNECTIONS | |
Approvals | UL; CSA; ENEC-14 | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 45.4 mm | |
High Pot | 1100 V | |
Leakage Current-Max | 9.4 mA | |
Length | 94 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 10 A | |
Rated Voltage | 250 V | |
Width | 56 mm |