Part Details for FN2450G-20-61 by Schaffner
Overview of FN2450G-20-61 by Schaffner
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FN2450G-20-61
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17T2371
|
Newark | Single Phase Plastic Housing Filter 250Vac, 20A, Ring Lug Terminals, 4.7Nf Rohs Compliant: Yes |Schaffner FN2450G-20-61 Min Qty: 32 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.0900 / $52.8700 | Buy Now |
DISTI #
817-1640-ND
|
DigiKey | LINE FILTER 250VAC 20A CHASSIS Min Qty: 1 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$35.1500 / $40.4900 | Buy Now |
DISTI #
631-FN2450G-20-61
|
Mouser Electronics | Power Line Filters 20A 0.73mA 0.94mH EMC/EMI LOW LEAKAGE RoHS: Compliant | 0 |
|
$35.1500 / $40.4900 | Order Now |
DISTI #
70028550
|
RS | Safe And Ergonomic EMC/EMI Filter With Very Low Leakage Current 20 Amp | Schaffner FN2450G-20-61 RoHS: Compliant Min Qty: 32 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$42.1800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$38.5800 / $56.2400 | Buy Now |
DISTI #
FN2450G-20-61
|
TME | Filter: anti-interference, single-phase, 250VAC, Cx: 470nF, 1MΩ Min Qty: 32 | 0 |
|
$35.8000 | RFQ |
DISTI #
000000000003358567
|
Sager | Power Line Filters 20A 0.73mA 0.94mH EMC/EMI LOW LEAKAGE Min Qty: 1 | 0 |
|
$36.0500 / $40.1700 | Buy Now |
Part Details for FN2450G-20-61
FN2450G-20-61 CAD Models
FN2450G-20-61 Part Data Attributes:
|
FN2450G-20-61
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN2450G-20-61
Schaffner
Single Phase EMI Filter, 250V, 50/60HzHz, ROHS COMPLIANT PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Schaffner | |
Approvals | UL; CSA; ENEC-14 | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 38 mm | |
High Pot | 1100 V | |
Leakage Current-Max | 0.73 mA | |
Length | 93 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 20 A | |
Rated Voltage | 250 V | |
Width | 51 mm |