Part Details for FN2500-32-103-C13 by Schaffner
Overview of FN2500-32-103-C13 by Schaffner
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for FN2500-32-103-C13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
817-FN2500-32-103-C13-ND
|
DigiKey | LINE FILT 400VDC 277VAC 32A CHAS Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$49.3253 / $59.0400 | Buy Now |
DISTI #
631-FN2500-32-103C13
|
Mouser Electronics | Power Line Filters Single phase filter 1HU 32 A, clamp connector, 10nF RoHS: Compliant | 0 |
|
$49.4500 / $58.2400 | Order Now |
|
Onlinecomponents.com | Single phase filter 1HU 32 A - clamp connector - 10nF RoHS: Compliant |
9 In Stock |
|
$46.2700 / $53.9400 | Buy Now |
DISTI #
000000000006401083
|
Sager | Power Line Filters 32A 10nF Push-In Terminal, Low Profile, EMC/EMI Filter Min Qty: 1 | 0 |
|
$45.5600 / $51.4800 | Buy Now |
|
Master Electronics | Single phase filter 1HU 32 A - clamp connector - 10nF RoHS: Compliant |
9 In Stock |
|
$46.2700 / $53.9400 | Buy Now |
Part Details for FN2500-32-103-C13
FN2500-32-103-C13 CAD Models
FN2500-32-103-C13 Part Data Attributes
|
FN2500-32-103-C13
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN2500-32-103-C13
Schaffner
Single Phase EMI Filter, 277V, 0-60HzHz,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Schaffner | |
Approvals | CSA; ENEC-14; IEC; UL | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 35 mm | |
High Pot | 2500 V | |
Leakage Current-Max | 0.87 mA | |
Length | 109.4 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 0-60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 32 A | |
Rated Voltage | 277 V | |
Width | 73 mm |