There are no models available for this part yet.
Overview of FN2500-32-103-C19 by Schaffner
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FN2500-32-103-C19 by Schaffner
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
817-FN2500-32-103-C19-ND
|
DigiKey | LINE FILT 400VDC 277VAC 32A CHAS Min Qty: 16 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$52.4012 | Buy Now | |
DISTI #
631-FN2500-32-103C19
|
Mouser Electronics | Power Line Filters Single phase filter 1HU 32 A, clamp connector, 100nF RoHS: Compliant | 0 |
|
$50.4200 / $54.0500 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$51.9200 / $75.6800 | Buy Now | ||
DISTI #
000000000006401084
|
Sager | Power Line Filters Single phase filter 1HU 32 A, clamp connector, 100nF Min Qty: 1 | 0 |
|
$45.8900 / $51.8400 | Buy Now |