Part Details for FN2520-20-103-C1111 (ALTERNATE: 821824) by Schaffner
Overview of FN2520-20-103-C1111 (ALTERNATE: 821824) by Schaffner
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FN2520-20-103-C1111 (ALTERNATE: 821824)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74067143
|
RS | Single Phase Filter 1HU 20A, Clamp Connector, 9.4nF | Schaffner FN2520-20-103-C1111 RoHS: Compliant Min Qty: 15 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$56.1600 | RFQ |