There are no models available for this part yet.
Overview of FN2520-32-07-C1111 by Schaffner
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Audio and Video Systems
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1111A | Analog Devices | LTC2753-16: 16-bit, Dual, Soft | |
U98C11110B1 | Amphenol Communications Solutions | CFP4, Input Output Connectors, 1 PORT CAGE ASSY | |
U90C1111001 | Amphenol Communications Solutions | ExpressPort QSFP+, High Speed Input Output Connectors, QSFP CAGE 1 DEG OPEN TOP. |
Price & Stock for FN2520-32-07-C1111 by Schaffner
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
817-FN2520-32-07-C1111-ND
|
DigiKey | LINE FILT 400VDC 277VAC 32A CHAS Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
13 In Stock |
|
$51.8677 / $61.7400 | Buy Now | |
DISTI #
631-FN2520-3207C1111
|
Mouser Electronics | Power Line Filters Single phase filter 1HU 32 A, litz wire connections, 9.4nF RoHS: Compliant | 11 |
|
$49.9500 / $50.0000 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant |
10 Partner Stock 15 Factory Stock |
|
$48.2600 / $52.5500 | Buy Now | ||
DISTI #
000000000006401100
|
Sager | Power Line Filters Single phase filter 1HU 32 A, litz wire connections, 9.4nF Min Qty: 1 | 0 |
|
$50.3900 / $56.9300 | Buy Now | |
Master Electronics | RoHS: Compliant |
10 Partner Stock 15 Factory Stock |
|
$48.2600 / $52.5500 | Buy Now |
CAD Models for FN2520-32-07-C1111 by Schaffner
Part Data Attributes for FN2520-32-07-C1111 by Schaffner
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SCHAFFNER HOLDING AG
|
Reach Compliance Code
|
compliant
|
Approvals
|
CE, CQC, CSA, ENEC-14, UKCA,UL
|
Filter Type
|
SINGLE PHASE EMI FILTER
|
Height
|
35 mm
|
High Pot
|
1500 V
|
Leakage Current-Max
|
0.43 mA
|
Length
|
149.4 mm
|
Mounting Type
|
PANEL MOUNT
|
Operating Frequency
|
60Hz Hz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Rated Current
|
32 A
|
Rated Voltage
|
277 V
|
Width
|
73 mm
|