Part Details for FN2560-1-04-C00 by Schaffner
Overview of FN2560-1-04-C00 by Schaffner
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Audio and Video Systems
Healthcare
Entertainment and Gaming
Price & Stock for FN2560-1-04-C00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AJ4580
|
Newark | Filter, 1-Phase, 1A, 300V, Chassis, Filter Applications:Medical, Voltage Rating:300V, Current Rating:1A, No. Of Phases:Single Phase, No. Of Stages:2 Stage, Filter Input Terminals:Wire Leaded, Filter Output Terminals:Wire Leaded Rohs Compliant: Yes |Schaffner FN2560-1-04-C00 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 50 |
|
$10.4500 | Buy Now |
DISTI #
817-FN2560-1-04-C00-ND
|
DigiKey | LINE FILT 300VDC 300VAC 1A CHAS Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
43 In Stock |
|
$13.6250 / $16.7400 | Buy Now |
DISTI #
631-FN2560-1-04-C00
|
Mouser Electronics | Power Line Filters Single Phase Chassis Mount Filter 300VAC, 1A, High DM Perf., Wire, 0.00 mA leakage current RoHS: Compliant | 24 |
|
$13.6200 / $16.7400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$14.7600 / $20.9600 | Buy Now | |
DISTI #
79926838
|
Verical | FN2560-1-04-C00 Min Qty: 5 Package Multiple: 1 | Americas - 50 |
|
$12.7976 / $13.8944 | Buy Now |
DISTI #
000000000006320713
|
Sager | Power Line Filters Single Phase Chassis Mount Filter 300VAC, 1A, High DM Perf., Wire, 0.00 mA leakage current Min Qty: 1 | 0 |
|
$13.9700 / $16.5200 | Buy Now |
Part Details for FN2560-1-04-C00
FN2560-1-04-C00 CAD Models
FN2560-1-04-C00 Part Data Attributes:
|
FN2560-1-04-C00
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN2560-1-04-C00
Schaffner
Single Phase EMI Filter, 300V, 60HzHz,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Schaffner | |
Approvals | EN; IEC; UL | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 29 mm | |
High Pot | 1500 V | |
Leakage Current-Max | ||
Length | 50.5 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 1 A | |
Rated Voltage | 300 V | |
Width | 44.5 mm |