Part Details for FN2560-1-04-C11 (ALTERNATE: 822064) by Schaffner
Overview of FN2560-1-04-C11 (ALTERNATE: 822064) by Schaffner
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FN2560-1-04-C11 (ALTERNATE: 822064)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73548933
|
RS | Filter, Line EMC/EMI, 1A, DC - 60HZ Op Freq., 300VDC, Low Leakage Current | Schaffner FN2560-1-04-C11 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 50 |
|
$16.6800 | Buy Now |