FN258-130-35
Description: Three Phase EMI Filter, 480V, 60HzHz, ROHS COMPLIANT PACKAGE

Overview of FN258-130-35 by Schaffner

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 7 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for FN258-130-35 by Schaffner

Part # Manufacturer Description Stock Price Buy
DISTI # 817-2414-ND
DigiKey LINE FILTER 130A CHASSIS MOUNT Min Qty: 1 Lead time: 16 Weeks Container: Tray 3
In Stock
  • 1 $769.4200
$769.4200 Buy Now
Onlinecomponents.com Power Line Filter 3-Phase 0Hz to 60Hz 130A 480VAC Terminal Block Flange Mount RoHS: Compliant 2 In Stock
  • 1 $709.2600
  • 3 $698.6200
  • 5 $662.5000
  • 10 $642.0200
$642.0200 / $709.2600 Buy Now
DISTI # FN258-130-35
TME Filter: anti-interference, three-phase, 480VAC, screw, Ir: 25.8mA Min Qty: 1 0
  • 1 $732.9000
$732.9000 RFQ
Master Electronics Power Line Filter 3-Phase 0Hz to 60Hz 130A 480VAC Terminal Block Flange Mount RoHS: Compliant 2 In Stock
  • 1 $709.2600
  • 3 $698.6200
  • 5 $662.5000
  • 10 $642.0200
$642.0200 / $709.2600 Buy Now

CAD Models for FN258-130-35 by Schaffner
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for FN258-130-35 by Schaffner

FN258-130-35
Schaffner
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SCHAFFNER HOLDING AG
Reach Compliance Code
compliant
Samacsys Manufacturer
Schaffner
Approvals
UL; CSA; ENEC-14
Filter Type
THREE PHASE EMI FILTER
Height
240 mm
High Pot
2650 V
Leakage Current-Max
30 mA
Length
400 mm
Mounting Type
PANEL MOUNT
Operating Frequency
60Hz Hz
Operating Temperature-Max
100 °C
Operating Temperature-Min
-25 °C
Rated Current
143 A
Rated Voltage
480 V
Width
110 mm
Want to compare parts?
  1. FN258-130-35
    Schaffner
    Three Phase EMI Filter, 480V, 60HzHz, ROHS COMPLIANT PACKAGE
    VS

Alternate Parts for FN258-130-35

This table gives cross-reference parts and alternative options found for FN258-130-35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FN258-130-35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RP328-130-2000-S Three Phase EMI Filter Astrodyne TDI Power Supplies & EMI Filters FN258-130-35 vs RP328-130-2000-S
RP328-130-10-C Three Phase EMI Filter, Astrodyne TDI Power Supplies & EMI Filters FN258-130-35 vs RP328-130-10-C
RP328-130-1000-S Three Phase EMI Filter Astrodyne TDI Power Supplies & EMI Filters FN258-130-35 vs RP328-130-1000-S
RP328-130-0-S Three Phase EMI Filter Astrodyne TDI Power Supplies & EMI Filters FN258-130-35 vs RP328-130-0-S
RP328-130-100-W Three Phase EMI Filter, Astrodyne TDI Power Supplies & EMI Filters FN258-130-35 vs RP328-130-100-W
RP328-130-1000-C Three Phase EMI Filter, Astrodyne TDI Power Supplies & EMI Filters FN258-130-35 vs RP328-130-1000-C
RP328-130-1000-W Three Phase EMI Filter, Astrodyne TDI Power Supplies & EMI Filters FN258-130-35 vs RP328-130-1000-W

Related Parts for FN258-130-35

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FN258-130-35 by Schaffner.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FN258-130-35 by Schaffner

Select Manufacturer
Which Manufacturer of FN258-130-35 would you like to use for your alert(s)?
  • Please alert me when FN258-130-35 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FN258-130-35 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FN258-130-35 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FN258-130-35 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FN258-130-35.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FN258-130-35 by Schaffner

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: