Part Details for FN258HV-130-35 by Schaffner
Overview of FN258HV-130-35 by Schaffner
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FN258HV-130-35
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60K9674
|
Newark | 3 Phase Hv Book Style Filter 690 Vac, 130A Rohs Compliant: Yes |Schaffner FN258HV-130-35 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$964.4600 / $1,174.6600 | Buy Now |
DISTI #
817-2420-ND
|
DigiKey | LINE FILTER 130A CHASSIS MOUNT Min Qty: 1 Lead time: 16 Weeks Container: Tray |
2 In Stock |
|
$860.5900 | Buy Now |
DISTI #
631-FN258HV-130-35
|
Mouser Electronics | Power Line Filters 130A SFTY TERM BLOCK 3-PHASE AND NEUTRAL RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$747.4300 / $786.7600 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | 1 |
|
$1,163.2810 | Buy Now | |
DISTI #
FN258HV-130-35
|
TME | Filter: anti-interference, three-phase, 690VAC, screw, Ir: 25mA Min Qty: 1 | 0 |
|
$815.3600 | RFQ |
DISTI #
000000000002366983
|
Sager | Power Line Filters 130A SFTY TERM BLOCK 3-PHASE AND NEUTRAL Min Qty: 1 | 0 |
|
$792.6200 / $824.3200 | Buy Now |
DISTI #
FN258HV-130-35
|
Avnet Abacus | Power Line Filter 0Hz to 60Hz 130A 760VAC Terminal Block Chassis Mount (Alt: FN258HV-130-35) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for FN258HV-130-35
FN258HV-130-35 CAD Models
FN258HV-130-35 Part Data Attributes
|
FN258HV-130-35
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN258HV-130-35
Schaffner
Three Phase EMI Filter, 690V, 60HzHz, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Schaffner | |
Approvals | UL; CSA; ENEC-14 | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 240 mm | |
High Pot | 3100 V | |
Leakage Current-Max | 25 mA | |
Length | 400 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 143 A | |
Rated Voltage | 690 V | |
Width | 110 mm |
Alternate Parts for FN258HV-130-35
This table gives cross-reference parts and alternative options found for FN258HV-130-35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FN258HV-130-35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP328-130-0-W | Three Phase EMI Filter, | Astrodyne TDI Power Supplies & EMI Filters | FN258HV-130-35 vs RP328-130-0-W |
RP328-130-10-C | Three Phase EMI Filter, | Astrodyne TDI Power Supplies & EMI Filters | FN258HV-130-35 vs RP328-130-10-C |
RP328-130-1000-S | Three Phase EMI Filter | Astrodyne TDI Power Supplies & EMI Filters | FN258HV-130-35 vs RP328-130-1000-S |
RP328-130-100-S | Three Phase EMI Filter | Astrodyne TDI Power Supplies & EMI Filters | FN258HV-130-35 vs RP328-130-100-S |
RP328-130-2000-W | Three Phase EMI Filter, | Astrodyne TDI Power Supplies & EMI Filters | FN258HV-130-35 vs RP328-130-2000-W |
RP328-130-1000-C | Three Phase EMI Filter, | Astrodyne TDI Power Supplies & EMI Filters | FN258HV-130-35 vs RP328-130-1000-C |