Part Details for FN258HV-30-33 by Schaffner
Overview of FN258HV-30-33 by Schaffner
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FN258HV-30-33
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63J6502
|
Newark | 3 Phase Hv Book Style Filter 690 Vac, 30A Rohs Compliant: Yes |Schaffner FN258HV-30-33 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$338.2400 / $370.7700 | Buy Now |
DISTI #
817-2422-ND
|
DigiKey | LINE FILTER 30A CHASSIS MOUNT Min Qty: 1 Lead time: 16 Weeks Container: Tray |
6 In Stock |
|
$301.8100 | Buy Now |
DISTI #
70028290
|
RS | 3-Phase 30 A Input Filter Safety Terminal Block High Voltage | Schaffner FN258HV-30-33 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 9 |
|
$325.2300 | Buy Now |
|
Onlinecomponents.com | Power Line Filter - 0Hz to 60Hz - 30A - 690VAC - IP20 - Terminal Block - Flange Mount. RoHS: Compliant |
15 In Stock |
|
$279.7300 / $300.4500 | Buy Now |
DISTI #
FN258HV-30-33
|
TME | Filter: anti-interference, three-phase, 760VAC, screw, Ir: 2.3mA Min Qty: 10 | 0 |
|
$290.3600 | RFQ |
DISTI #
000000000002985050
|
Sager | Power Line Filters 30A SFTY TERM BLOCK 3-PHASE AND NEUTRAL Min Qty: 1 | 0 |
|
$277.9700 / $309.7400 | Buy Now |
DISTI #
FN258HV-30-33
|
Avnet Abacus | Power Line Filter 0Hz to 60Hz 30A 690VAC Terminal Block Flange Mount (Alt: FN258HV-30-33) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Power Line Filter - 0Hz to 60Hz - 30A - 690VAC - IP20 - Terminal Block - Flange Mount. RoHS: Compliant |
15 In Stock |
|
$279.7300 / $300.4500 | Buy Now |
Part Details for FN258HV-30-33
FN258HV-30-33 CAD Models
FN258HV-30-33 Part Data Attributes:
|
FN258HV-30-33
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN258HV-30-33
Schaffner
Three Phase EMI Filter, 690V, 60HzHz, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Schaffner | |
Approvals | UL; CSA; ENEC-14 | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 150 mm | |
High Pot | 3100 V | |
Leakage Current-Max | 19 mA | |
Length | 305 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 33 A | |
Rated Voltage | 690 V | |
Width | 60 mm |