Part Details for FN258L-42/33 by Schaffner
Overview of FN258L-42/33 by Schaffner
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FN258L-42/33
FN258L-42/33 CAD Models
FN258L-42/33 Part Data Attributes
|
FN258L-42/33
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN258L-42/33
Schaffner
480V, 60 HZ, THREE PHASE EMI FILTER, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER EMV AG | |
Reach Compliance Code | compliant | |
Approvals | UL; CSA; ENEC-14 | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 185 mm | |
High Pot | 2100 V | |
Leakage Current-Max | 0.7 mA | |
Length | 300 mm | |
Manufacturer Series | FN258 | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 60 Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Physical Dimension | L300.0XB70.0XH185.0 (mm)/L11.811XB2.756XH7.283 (inch) | |
Rated Current | 42 A | |
Rated Voltage | 480 V |