Part Details for FN258P-130-35 by Schaffner
Overview of FN258P-130-35 by Schaffner
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FN258P-130-35
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60K9689
|
Newark | 3 Phase Low Leakage Book Style Filter 480Vac, 130A, Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$819.4000 / $940.3800 | Buy Now |
DISTI #
FN258P-130-35-ND
|
DigiKey | LINE FILTER 130A CHASSIS MOUNT Min Qty: 1 Lead time: 16 Weeks Container: Tray |
1 In Stock |
|
$765.5000 | Buy Now |
DISTI #
631-FN258P-130-35
|
Mouser Electronics | Power Line Filters 130A SFTY TERM BLOCK 3-PHASE AND NEUTRAL RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | Power Line Filter 3-Phase 0Hz to 60Hz 130A 480VAC Terminal Block Flange Mount RoHS: Compliant |
1 In Stock |
|
$704.1800 / $742.4000 | Buy Now |
DISTI #
FN258P-130-35
|
TME | Filter: anti-interference, three-phase, 480VAC, screw, Ir: 3.5mA Min Qty: 1 | 0 |
|
$715.0000 | RFQ |
DISTI #
000000000000946484
|
Sager | Power Line Filters 130A SFTY TERM BLOCK 3-PHASE AND NEUTRAL Min Qty: 1 | 0 |
|
$705.0400 / $733.2400 | Buy Now |
|
Master Electronics | Power Line Filter 3-Phase 0Hz to 60Hz 130A 480VAC Terminal Block Flange Mount RoHS: Compliant |
1 In Stock |
|
$704.1800 / $742.4000 | Buy Now |
Part Details for FN258P-130-35
FN258P-130-35 CAD Models
FN258P-130-35 Part Data Attributes:
|
FN258P-130-35
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN258P-130-35
Schaffner
Three Phase EMI Filter, 480V, 60HzHz, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Schaffner | |
Approvals | UL; CSA; ENEC-14 | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 240 mm | |
High Pot | 2650 V | |
Leakage Current-Max | 3.5 mA | |
Length | 400 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 143 A | |
Rated Voltage | 480 V | |
Width | 110 mm |