Part Details for FN258P-16-29 by Schaffner
Overview of FN258P-16-29 by Schaffner
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FN258P-16-29
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
817-1790-ND
|
DigiKey | LINE FILTER 16A CHASSIS MOUNT Min Qty: 1 Lead time: 16 Weeks Container: Tray |
9 In Stock |
|
$193.2600 | Buy Now |
|
Onlinecomponents.com | Power Line Filter 3-Phase 0Hz to 60Hz 16A 480VAC Terminal Block Flange Mount RoHS: Compliant |
1 In Stock |
|
$208.7200 / $224.1800 | Buy Now |
|
Bristol Electronics | 19 |
|
RFQ | ||
|
Quest Components | 15 |
|
$247.3760 / $270.5675 | Buy Now | |
DISTI #
FN258P-16-29
|
TME | Filter: anti-interference, three-phase, 520VAC, screw, Ir: 0.4mA Min Qty: 10 | 0 |
|
$216.6200 | RFQ |
|
Master Electronics | Power Line Filter 3-Phase 0Hz to 60Hz 16A 480VAC Terminal Block Flange Mount RoHS: Compliant |
1 In Stock |
|
$208.7200 / $224.1800 | Buy Now |
Part Details for FN258P-16-29
FN258P-16-29 CAD Models
FN258P-16-29 Part Data Attributes
|
FN258P-16-29
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN258P-16-29
Schaffner
Three Phase EMI Filter, 480V, 60HzHz, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
Approvals | UL; CSA; ENEC-14 | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 142 mm | |
High Pot | 2100 V | |
Leakage Current-Max | 3.3 mA | |
Length | 275 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 16 A | |
Rated Voltage | 480 V | |
Width | 55 mm |
Alternate Parts for FN258P-16-29
This table gives cross-reference parts and alternative options found for FN258P-16-29. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FN258P-16-29, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP330-16-1000-S | Three Phase EMI Filter | Astrodyne TDI Power Supplies & EMI Filters | FN258P-16-29 vs RP330-16-1000-S |
RP328-16-2000-S | Three Phase EMI Filter | Astrodyne TDI Power Supplies & EMI Filters | FN258P-16-29 vs RP328-16-2000-S |
RP328-16-1000-S | Three Phase EMI Filter | Astrodyne TDI Power Supplies & EMI Filters | FN258P-16-29 vs RP328-16-1000-S |
RP330-16-1000-W | Three Phase EMI Filter, | Astrodyne TDI Power Supplies & EMI Filters | FN258P-16-29 vs RP330-16-1000-W |
RP330-16-2000-S | Three Phase EMI Filter | Astrodyne TDI Power Supplies & EMI Filters | FN258P-16-29 vs RP330-16-2000-S |
RP330-16-0-S | Three Phase EMI Filter | Astrodyne TDI Power Supplies & EMI Filters | FN258P-16-29 vs RP330-16-0-S |
RP328-16-100-S | Three Phase EMI Filter | Astrodyne TDI Power Supplies & EMI Filters | FN258P-16-29 vs RP328-16-100-S |
RP330-16-10-W | Three Phase EMI Filter, | Astrodyne TDI Power Supplies & EMI Filters | FN258P-16-29 vs RP330-16-10-W |
RP328-16-10-W | Three Phase EMI Filter, | Astrodyne TDI Power Supplies & EMI Filters | FN258P-16-29 vs RP328-16-10-W |
RP328-16-2000-W | Three Phase EMI Filter, | Astrodyne TDI Power Supplies & EMI Filters | FN258P-16-29 vs RP328-16-2000-W |