Part Details for FN2640-15-05-C11 by Schaffner
Overview of FN2640-15-05-C11 by Schaffner
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for FN2640-15-05-C11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
817-FN2640-15-05-C11-ND
|
DigiKey | LINE FILTER 250VAC 15A CHASSIS Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
20 In Stock |
|
$29.8581 / $40.6100 | Buy Now |
DISTI #
631-FN2640-15-05-C11
|
Mouser Electronics | Power Line Filters 15A 4.7nF Fast-On, Low Profile, EMC/EMI IEC Inlet Filter RoHS: Compliant | 19 |
|
$29.8500 / $37.2700 | Buy Now |
|
Onlinecomponents.com | IEC Single phase filter 1HU 15 A - fast-on connectors - 4.7nF | 0 |
|
$31.4900 / $41.6300 | Buy Now |
DISTI #
000000000006392330
|
Sager | Power Line Filters 15A 4.7nF Fast-On, Low Profile, EMC/EMI IEC Inlet Filter Min Qty: 1 | 20 |
|
$30.3200 / $35.8300 | Buy Now |
Part Details for FN2640-15-05-C11
FN2640-15-05-C11 CAD Models
FN2640-15-05-C11 Part Data Attributes:
|
FN2640-15-05-C11
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN2640-15-05-C11
Schaffner
Single Phase EMI Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Schaffner | |
Approvals | CE, CQC, CSA, ENEC-14, UKCA,UL | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 35 mm | |
High Pot | 1500 V | |
Leakage Current-Max | 0.37 mA | |
Length | 133 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 15 A | |
Rated Voltage | 250 V | |
Width | 59 mm |