Part Details for FN2660-10-103-C0909 by Schaffner
Overview of FN2660-10-103-C0909 by Schaffner
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FN2660-10-103-C0909
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
817-FN2660-10-103-C0909-ND
|
DigiKey | LINE FILTER 250VAC 10A CHASSIS Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
15 In Stock |
|
$42.4831 / $50.9800 | Buy Now |
DISTI #
631-FN266010103C0909
|
Mouser Electronics | Power Line Filters IEC Single phase filter 1HU 10 A, clamp connector, 4.4nF RoHS: Compliant | 19 |
|
$42.4800 / $49.4100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$44.7500 / $59.2400 | Buy Now | |
DISTI #
000000000006401119
|
Sager | Power Line Filters IEC Single phase filter 1HU 10 A, clamp connector, 4.4nF Min Qty: 1 | 0 |
|
$43.1400 / $48.0700 | Buy Now |