Part Details for FN3025HL-10-71 by Schaffner
Overview of FN3025HL-10-71 by Schaffner
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FN3025HL-10-71
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 6 |
|
RFQ | ||
DISTI #
FN3025HL-10-71
|
TME | Filter: anti-interference, three-phase, 520VAC, screw, Ir: 0.1mA Min Qty: 10 | 0 |
|
$92.5400 | RFQ |
DISTI #
000000000002576279
|
Sager | Power Line Filters ADV EMC/RFI 10A FILTER 3-PHASE Min Qty: 1 | 0 |
|
$87.1000 / $98.4000 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 10 |
|
$41.8870 / $47.0840 | Buy Now |
Part Details for FN3025HL-10-71
FN3025HL-10-71 CAD Models
FN3025HL-10-71 Part Data Attributes
|
FN3025HL-10-71
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN3025HL-10-71
Schaffner
Three Phase EMI Filter, 520V, 60HzHz, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Schaffner | |
Approvals | UL; CSA; ENEC-14 | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 78 mm | |
High Pot | 2000 V | |
Leakage Current-Max | 0.4 mA | |
Length | 150 mm | |
Mounting Type | DIN RAIL MOUNT | |
Operating Frequency | 60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 10 A | |
Rated Voltage | 520 V | |
Width | 50 mm |