-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mains Filter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
817-FN3026HL-40-71-ND
|
DigiKey | LINE FILTER 40A DIN RAIL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
10 In Stock |
|
$140.4438 / $155.9000 | Buy Now |
DISTI #
631-FN3026HL-40-71
|
Mouser Electronics | Power Line Filters 3 Phase Plastic Housing Filter 520VAC, DIN Rail Mount, 40A RoHS: Compliant | 10 |
|
$140.4400 / $159.0200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
5 Partner Stock |
|
$141.5300 / $157.6000 | Buy Now |
DISTI #
FN3026HL-40-71
|
TME | Filter: anti-interference, three-phase, 520VAC, Ioper.max: 40A Min Qty: 10 | 0 |
|
$150.0200 | RFQ |
DISTI #
000000000006199456
|
Sager | Power Line Filters 3 Phase Plastic Housing Filter 520VAC, DIN Rail Mount, 40A Min Qty: 1 | 0 |
|
$137.0800 / $150.2200 | Buy Now |
|
Master Electronics | RoHS: Compliant |
5 Partner Stock |
|
$141.5300 / $157.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FN3026HL-40-71
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN3026HL-40-71
Schaffner
Mains Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Schaffner | |
Approvals | UL; CSA; EN | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 78 mm | |
High Pot | 2000 V | |
Leakage Current-Max | 0.1 mA | |
Length | 150 mm | |
Mounting Type | DIN RAIL MOUNT | |
Operating Frequency | 60 Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 40 A | |
Rated Voltage | 520 V | |
Width | 50 mm |