There are no models available for this part yet.
Overview of FN3026HP-30-71 by Schaffner
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for FN3026HP-30-71 by Schaffner
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
817-1127-ND
|
DigiKey | LINE FILTER 30A DIN RAIL Min Qty: 1 Lead time: 16 Weeks Container: Tray |
12 In Stock |
|
$137.0250 / $165.7100 | Buy Now | |
DISTI #
631-FN3026HP-30-71
|
Mouser Electronics | Power Line Filters 30A 18.5kW DIN-rail mount RoHS: Compliant | 45 |
|
$137.0200 / $153.2500 | Buy Now | |
Onlinecomponents.com | Power Line Filter 0Hz to 60Hz 30A 520VAC Wire Lead Chassis Mount/DIN Rail RoHS: Compliant |
44 In Stock |
|
$136.2000 / $150.2700 | Buy Now | ||
DISTI #
63398577
|
Verical | Power Line Filter 0Hz to 60Hz 30A 520VAC Wire Lead Chassis Mount/DIN Rail RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2225 | Americas - 36 |
|
$177.0600 / $195.3510 | Buy Now | |
Bristol Electronics | 7 |
|
RFQ | ||||
Quest Components | 5 |
|
$186.3472 / $191.8280 | Buy Now | |||
DISTI #
FN3026HP-30-71
|
TTI | Power Line Filters 30A 18.5kW DIN-rail mount Min Qty: 10 Package Multiple: 10 Container: Box | Americas - 0 |
|
$137.0300 / $139.7700 | Buy Now | |
DISTI #
FN3026HP-30-71
|
TME | Filter: anti-interference, three-phase, 520VAC, Ioper.max: 30A Min Qty: 10 | 0 |
|
$158.1900 | RFQ | |
Master Electronics | Power Line Filter 0Hz to 60Hz 30A 520VAC Wire Lead Chassis Mount/DIN Rail RoHS: Compliant |
44 In Stock |
|
$136.2000 / $150.2700 | Buy Now |
CAD Models for FN3026HP-30-71 by Schaffner
Part Data Attributes for FN3026HP-30-71 by Schaffner
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SCHAFFNER HOLDING AG
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Schaffner
|
Approvals
|
UL; CSA; ENEC-14
|
Filter Type
|
THREE PHASE EMI FILTER
|
Height
|
78 mm
|
High Pot
|
3000 V
|
Leakage Current-Max
|
2.5 mA
|
Length
|
150 mm
|
Mounting Type
|
DIN RAIL MOUNT
|
Operating Frequency
|
60Hz Hz
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-25 °C
|
Rated Current
|
30 A
|
Rated Voltage
|
520 V
|
Width
|
50 mm
|