-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Three Phase EMI Filter, 480V, 60HzHz, ROHS COMPLIANT PACKAGE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK3469
|
Newark | Three Phase Emi Filter, 480V, 60Hzhz Rohs Compliant: Yes |Schaffner FN3258-130-35 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$624.3000 / $654.5000 | Buy Now |
DISTI #
76Y3137
|
Newark | Power Line Filter, 3 Phase, 130A, 0.033A, Current Rating:130A, Voltage Rating:480Vac, Filter Type:Emi, Rfi, Filter Terminals:Terminal Block, Inductance Min:-, Capacitance:-, Leakage Current Max:33Ma, Product Range:-, Svhc:No Svhc Rohs Compliant: Yes |Schaffner FN3258-130-35 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$758.8200 / $767.7200 | Buy Now |
DISTI #
67H8638
|
Newark | Rfi Power Line Filter, 130A, 33Ma, Filter Applications:General Purpose, Voltage Rating:480Vac, Current Rating:130A, No. Of Phases:Three Phase, No. Of Stages:1 Stage, Filter Input Terminals:Terminal Block, Features:35 I/O Connections Rohs Compliant: Yes |Schaffner FN3258-130-35 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$609.7100 / $630.7400 | Buy Now |
DISTI #
817-1382-ND
|
DigiKey | LINE FILTER 130A CHASSIS MOUNT Min Qty: 1 Lead time: 12 Weeks Container: Tray |
3 In Stock |
|
$616.2780 / $638.2900 | Buy Now |
DISTI #
631-FN3258-130-35
|
Mouser Electronics | Power Line Filters 130A 3-Phase Filter Connector Blocks RoHS: Compliant | 9 |
|
$615.5300 / $637.8400 | Buy Now |
|
Onlinecomponents.com | Power Line Filter EMC/RFI 0Hz to 60Hz 130A 480VAC Terminal Block Flange Mount RoHS: Compliant |
8 On Order |
|
$570.6600 / $608.9000 | Buy Now |
DISTI #
FN3258-130-35
|
TME | Filter: anti-interference, three-phase, 480VAC, screw, Ir: 4.3mA Min Qty: 1 | 0 |
|
$628.3400 | RFQ |
DISTI #
000000000002985116
|
Sager | Power Line Filters 130A 3-Phase Filter Connector Blocks Min Qty: 1 | 8 |
|
$587.8700 / $636.8600 | Buy Now |
DISTI #
FN3258-130-35
|
Avnet Abacus | Power Line Filter 0Hz to 60Hz 130A 480VAC Screw Flange Mount (Alt: FN3258-130-35) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2522689
|
element14 Asia-Pacific | POWER LINE FILTER, 3 PHASE, 130A, 0.033A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$659.7020 / $669.8518 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FN3258-130-35
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN3258-130-35
Schaffner
Three Phase EMI Filter, 480V, 60HzHz, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Schaffner | |
Additional Feature | TERMINAL BLOCK CONNECTIONS | |
Approvals | UL; CSA; ENEC-14 | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 150 mm | |
High Pot | 2650 V | |
Leakage Current-Max | 33 mA | |
Length | 240 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 130 A | |
Rated Voltage | 480 V | |
Width | 90 mm |