Part Details for FN3258-42-33 by Schaffner
Overview of FN3258-42-33 by Schaffner
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for FN3258-42-33
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24W5220
|
Newark | Filter, 3 Phase, 42A, Current Rating:42A, Voltage Rating:480Vac, Filter Type:Emi, Rfi, Filter Terminals:Screw, Inductance Min:-, Capacitance:-, Leakage Current Max:33Ma, Product Range:-, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Schaffner FN3258-42-33 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$235.2900 / $244.0200 | Buy Now |
DISTI #
817-1375-ND
|
DigiKey | LINE FILTER 42A CHASSIS MOUNT Min Qty: 1 Lead time: 12 Weeks Container: Box |
3 In Stock |
|
$226.2428 / $243.0000 | Buy Now |
DISTI #
631-FN3258-42-33
|
Mouser Electronics | Power Line Filters 3-PHASE 42A FILTER ULTRA-COMPACT RoHS: Compliant | 6 |
|
$226.2400 / $234.6300 | Buy Now |
|
Onlinecomponents.com | Power Line Filter EMC/RFI 0Hz to 60Hz 42A 480VAC Terminal Block Flange Mount RoHS: Compliant |
7 In Stock |
|
$220.7200 / $232.5400 | Buy Now |
DISTI #
FN3258-42-33
|
TME | Filter: anti-interference, three-phase, 480VAC, screw, Ir: 4.3mA Min Qty: 6 | 0 |
|
$241.7100 | RFQ |
DISTI #
000000000002367086
|
Sager | Power Line Filters 3-PHASE 42A FILTER ULTRA-COMPACT Min Qty: 1 | 0 |
|
$223.8100 / $249.3900 | Buy Now |
DISTI #
FN3258-42-33
|
Avnet Abacus | Power Line Filter 0Hz to 60Hz 42A 480VAC Terminal Block Flange Mount (Alt: FN3258-42-33) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2134572
|
element14 Asia-Pacific | FILTER, 3 PHASE, 42A RoHS: Compliant Min Qty: 1 Container: Each | 19 |
|
$247.1344 / $256.3008 | Buy Now |
DISTI #
2134572
|
Farnell | FILTER, 3 PHASE, 42A RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 1 Days Container: Each | 14 |
|
$234.3562 | Buy Now |
|
Master Electronics | Power Line Filter EMC/RFI 0Hz to 60Hz 42A 480VAC Terminal Block Flange Mount RoHS: Compliant |
7 In Stock |
|
$220.7200 / $232.5400 | Buy Now |
Part Details for FN3258-42-33
FN3258-42-33 CAD Models
FN3258-42-33 Part Data Attributes
|
FN3258-42-33
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN3258-42-33
Schaffner
Three Phase EMI Filter, 480V, 60HzHz, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Schaffner | |
Additional Feature | TERMINAL BLOCK CONNECTIONS | |
Approvals | UL; CSA; ENEC-14 | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 85 mm | |
High Pot | 2650 V | |
Leakage Current-Max | 33 mA | |
Length | 280 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 42 A | |
Rated Voltage | 480 V | |
Width | 50 mm |