Part Details for FN3258-42-47 by Schaffner
Overview of FN3258-42-47 by Schaffner
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FN3258-42-47
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FN3258-42-47
|
Avnet Abacus | Power Line Filter 0Hz to 60Hz 42A 480VAC Terminal Block Flange Mount (Alt: FN3258-42-47) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Abacus - 0 |
|
Buy Now | |
DISTI #
2785414
|
Farnell | POWER LINE FILTER, 3 PHASE, 42A, 480VAC RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Each | 0 |
|
$240.7927 | Buy Now |
Part Details for FN3258-42-47
FN3258-42-47 CAD Models
FN3258-42-47 Part Data Attributes
|
FN3258-42-47
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN3258-42-47
Schaffner
480V, 60Hz, THREE PHASE EMI FILTER, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER EMV AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Schaffner | |
Additional Feature | TERMINAL BLOCK CONNECTIONS | |
Approvals | UL; CSA; ENEC-14 | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 85 mm | |
High Pot | 2650 V | |
Leakage Current-Max | 33 mA | |
Length | 280 mm | |
Manufacturer Series | FN3258 | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Physical Dimension | L280.0XB50.0XH85.0 (mm)/L11.024XB1.969XH3.346 (inch) | |
Rated Current | 42 A | |
Rated Voltage | 480 V |