Part Details for FN3270H-10-44 by Schaffner
Overview of FN3270H-10-44 by Schaffner
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FN3270H-10-44
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
817-1387-ND
|
DigiKey | LINE FILTER 480VAC 10A CHASSIS Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
9 In Stock |
|
$88.2875 / $101.7100 | Buy Now |
DISTI #
631-FN3270H-10-44
|
Mouser Electronics | Power Line Filters 3PHASE 10A RFI - 520VAC RoHS: Compliant | 153 |
|
$93.3800 / $101.7100 | Buy Now |
|
Onlinecomponents.com | Power Line Filter EMC/RFI 0Hz to 60Hz 10A 520VAC Terminal Block Flange Mount RoHS: Compliant |
3 In Stock |
|
$88.5600 / $109.5900 | Buy Now |
|
Quest Components | 1 |
|
$141.2600 | Buy Now | |
DISTI #
FN3270H-10-44
|
TME | Filter: anti-interference, three-phase, 520VAC, screw, Ir: 3.1mA Min Qty: 14 | 0 |
|
$104.2600 | RFQ |
DISTI #
000000000002367100
|
Sager | Power Line Filters 3PHASE 10A RFI - 520VAC Min Qty: 1 | 0 |
|
$90.5500 / $100.9000 | Buy Now |
DISTI #
FN3270H-10-44
|
Avnet Abacus | Power Line Filter 0Hz to 60Hz 10A 520VAC Screw Flange Mount (Alt: FN3270H-10-44) RoHS: Compliant Min Qty: 14 Package Multiple: 14 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Power Line Filter EMC/RFI 0Hz to 60Hz 10A 520VAC Terminal Block Flange Mount RoHS: Compliant |
3 In Stock |
|
$88.5600 / $109.5900 | Buy Now |
Part Details for FN3270H-10-44
FN3270H-10-44 CAD Models
FN3270H-10-44 Part Data Attributes
|
FN3270H-10-44
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN3270H-10-44
Schaffner
Three Phase EMI Filter, 520V, 60HzHz, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Schaffner | |
Approvals | UL; CSA; ENEC-14 | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 58 mm | |
High Pot | 2250 V | |
Leakage Current-Max | 26.4 mA | |
Length | 120 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 10 A | |
Rated Voltage | 520 V | |
Width | 58 mm |