Part Details for FN3270H-50-34 by Schaffner
Overview of FN3270H-50-34 by Schaffner
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FN3270H-50-34
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
817-1396-ND
|
DigiKey | LINE FILTER 480VAC 50A CHASSIS Min Qty: 1 Lead time: 12 Weeks Container: Tray |
11 In Stock |
|
$216.2875 / $240.8600 | Buy Now |
DISTI #
631-FN3270H-50-34
|
Mouser Electronics | Power Line Filters 3PHASE 50A RFI - 520VAC RoHS: Compliant | 37 |
|
$219.4800 / $232.6500 | Buy Now |
|
Onlinecomponents.com | Power Line Filter EMC/RFI 0Hz to 60Hz 50A 520VAC Terminal Block Flange Mount RoHS: Compliant |
236 On Order |
|
$227.3700 / $273.7700 | Buy Now |
DISTI #
77250903
|
Verical | Power Line Filter EMC/RFI 0Hz to 60Hz 50A 520VAC Terminal Block Chassis Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2401 | Americas - 1 |
|
$199.0800 | Buy Now |
|
Quest Components | THREE PHASE EMI FILTER, 520V, 60HZHZ | 1 |
|
$139.8800 | Buy Now |
DISTI #
FN3270H-50-34
|
TTI | Power Line Filters 3PHASE 50A RFI - 520VAC Min Qty: 8 Package Multiple: 8 Container: Box | Americas - 0 |
|
$216.2900 / $229.5300 | Buy Now |
DISTI #
FN3270H-50-34
|
TME | Filter: anti-interference, three-phase, 520VAC, screw, Ir: 3.4mA Min Qty: 8 | 0 |
|
$266.3100 | RFQ |
DISTI #
000000000002985125
|
Sager | Power Line Filters 3PHASE 50A RFI - 520VAC Min Qty: 1 | 8 |
|
$215.9900 / $228.4900 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2024 Date Code: 2024 | 3 |
|
$69.9400 / $75.1020 | Buy Now |
|
Master Electronics | Power Line Filter EMC/RFI 0Hz to 60Hz 50A 520VAC Terminal Block Flange Mount RoHS: Compliant |
236 On Order |
|
$227.3700 / $273.7700 | Buy Now |
Part Details for FN3270H-50-34
FN3270H-50-34 CAD Models
FN3270H-50-34 Part Data Attributes
|
FN3270H-50-34
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN3270H-50-34
Schaffner
Three Phase EMI Filter, 520V, 60HzHz, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Schaffner | |
Approvals | UL; CSA; ENEC-14 | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 80 mm | |
High Pot | 2250 V | |
Leakage Current-Max | 29.4 mA | |
Length | 140 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 50 A | |
Rated Voltage | 520 V | |
Width | 85 mm |