Part Details for FN3270H-65-34 by Schaffner
Overview of FN3270H-65-34 by Schaffner
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FN3270H-65-34
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60K9749
|
Newark | Rfi Power Line Filter, 65A, 29.4Ma, Filter Applications:General Purpose, Voltage Rating:520Vac, Current Rating:65A, No. Of Phases:Three Phase, No. Of Stages:1 Stage, Filter Input Terminals:Terminal Block, Filter Type:Emi, Rfi Rohs Compliant: Yes |Schaffner FN3270H-65-34 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$280.8200 / $298.8600 | Buy Now |
DISTI #
76Y3151
|
Newark | Filter, Three Phase, 65A, 520Vac, Current Rating:65A, Voltage Rating:520Vac, Filter Type:Emi, Rfi, Filter Terminals:Screw, Inductance Min:-, Capacitance:-, Leakage Current Max:29.4Ma, Product Range:Fn 3270 Series, Svhc:No Svhc Rohs Compliant: Yes |Schaffner FN3270H-65-34 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$280.8200 / $298.8600 | Buy Now |
DISTI #
817-1398-ND
|
DigiKey | LINE FILTER 480VAC 65A CHASSIS Min Qty: 1 Lead time: 12 Weeks Container: Tray |
12 In Stock |
|
$270.0216 / $290.0200 | Buy Now |
DISTI #
631-FN3270H-65-34
|
Mouser Electronics | Power Line Filters 3PHASE 65A RFI - 520VAC RoHS: Compliant | 0 |
|
$270.0200 / $288.6100 | Order Now |
DISTI #
70027325
|
RS | Filter 3-Ph Ultra-Compact EMC/RFI 65A Chassis IP21 FN 3270 Series | Schaffner FN3270H-65-34 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 5 |
|
$280.0200 / $290.0200 | Buy Now |
|
Onlinecomponents.com | Power Line Filter EMC/RFI 0Hz to 60Hz 65A 520VAC Terminal Block Flange Mount RoHS: Compliant |
24 On Order |
|
$274.1800 / $294.4800 | Buy Now |
|
Quest Components | 520 V, 60 HZ, THREE PHASE EMI FILTER | 1 |
|
$303.7725 | Buy Now |
DISTI #
FN3270H-65-34
|
TME | Filter: anti-interference, three-phase, 520VAC, screw, Ir: 3.4mA Min Qty: 8 | 0 |
|
$308.6800 | RFQ |
DISTI #
000000000002367109
|
Sager | Power Line Filters 3PHASE 65A RFI - 520VAC Min Qty: 1 | 0 |
|
$263.7300 / $289.3800 | Buy Now |
DISTI #
FN3270H-65-34
|
Avnet Abacus | SCNFN3270H-65-34 (Alt: FN3270H-65-34) RoHS: Compliant Min Qty: 8 Package Multiple: 8 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for FN3270H-65-34
FN3270H-65-34 CAD Models
FN3270H-65-34 Part Data Attributes:
|
FN3270H-65-34
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN3270H-65-34
Schaffner
Three Phase EMI Filter, 520V, 60HzHz, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Package Description | ROHS COMPLIANT PACKAGE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Schaffner | |
Approvals | UL; CSA; ENEC-14 | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 80 mm | |
High Pot | 2250 V | |
Leakage Current-Max | 29.4 mA | |
Length | 140 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 65 A | |
Rated Voltage | 520 V | |
Width | 85 mm |