There are no models available for this part yet.
Overview of FN3270HQ1-100-35 by Schaffner
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FN3270HQ1-100-35 by Schaffner
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
817-FN3270HQ1-100-35-ND
|
DigiKey | LINE FILTER 100A CHASSIS MOUNT Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
6 In Stock |
|
$380.3784 / $403.8300 | Buy Now | |
DISTI #
631-FN3270HQ1-100-35
|
Mouser Electronics | Power Line Filters 3 Phase Compact Filter 520VAC, 100A, Q1 Type RoHS: Compliant | 0 |
|
$380.3700 / $385.3100 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$408.4500 / $432.3200 | Buy Now | ||
DISTI #
FN3270HQ1-100-35
|
TME | Filter: anti-interference, three-phase, 520VAC, Ioper.max: 81A Min Qty: 6 | 0 |
|
$467.2900 | RFQ | |
DISTI #
000000000006401132
|
Sager | Power Line Filters 3 Phase Compact Filter 520VAC, 100A, Q1 Type Min Qty: 1 | 0 |
|
$378.2000 / $403.4100 | Buy Now |