Part Details for FN3280H-160-40 by Schaffner
Overview of FN3280H-160-40 by Schaffner
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FN3280H-160-40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
817-1407-ND
|
DigiKey | LINE FILTER 480VAC 160A CHASSIS Min Qty: 1 Lead time: 12 Weeks Container: Tray |
8 In Stock |
|
$975.5830 / $1,010.4200 | Buy Now |
DISTI #
631-FN3280H-160-40
|
Mouser Electronics | Power Line Filters 3-PH NEUTRAL 160A FILTER HI-END RoHS: Compliant | 4 |
|
$987.6300 | Buy Now |
|
Onlinecomponents.com | Power Line Filter 3-Phase 0Hz to 60Hz 160A 520VAC Terminal Block Flange Mount Medical RoHS: Compliant |
2 In Stock 1 Factory Stock |
|
$950.6400 / $979.7400 | Buy Now |
DISTI #
FN3280H-160-40
|
TTI | Power Line Filters 3-PH NEUTRAL 160A FILTER HI-END Min Qty: 1 Package Multiple: 1 Container: Box |
Americas - 1 In Stock |
|
$939.7800 / $977.7500 | Buy Now |
DISTI #
FN3280H-160-40
|
TME | Filter: anti-interference, three-phase, 520VAC, screw, Ir: 10.7mA Min Qty: 1 | 0 |
|
$991.1600 | RFQ |
DISTI #
000000000001497283
|
Sager | Power Line Filters 3-PH NEUTRAL 160A FILTER HI-END Min Qty: 1 | 0 |
|
$880.1400 / $942.7000 | Buy Now |
|
Master Electronics | Power Line Filter 3-Phase 0Hz to 60Hz 160A 520VAC Terminal Block Flange Mount Medical RoHS: Compliant |
2 In Stock 1 Factory Stock |
|
$950.6400 / $979.7400 | Buy Now |
Part Details for FN3280H-160-40
FN3280H-160-40 CAD Models
FN3280H-160-40 Part Data Attributes
|
FN3280H-160-40
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN3280H-160-40
Schaffner
Three Phase EMI Filter, 520V, 60HzHz, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Schaffner | |
Approvals | UL; CSA; ENEC-14 | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 170 mm | |
High Pot | 2250 V | |
Leakage Current-Max | 1 mA | |
Length | 280 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 160 A | |
Rated Voltage | 520 V | |
Width | 140 mm |