-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mains Filter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AJ6691
|
Newark | 3 Phase & Neutral Filter 520Vac, 25A, High Performance, R69 Rohs Compliant: Yes |Schaffner FN3280H-25-33-R69 Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$277.2200 / $336.3600 | Buy Now |
DISTI #
817-FN3280H-25-33-R69-ND
|
DigiKey | LINE FILTER 25A CHASSIS MOUNT Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
6 In Stock |
|
$233.3227 / $261.3200 | Buy Now |
DISTI #
631-FN3280H-25-33R69
|
Mouser Electronics | Power Line Filters 3 Phase & Neutral Filter 520VAC, 25A, High Performance, R69 RoHS: Compliant | 8 |
|
$233.3200 / $259.2700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$248.7300 / $267.9700 | Buy Now | |
DISTI #
FN3280H-25-33-R69
|
TME | Filter: anti-interference, three-phase, 520VAC, 1.5MΩ, screw Min Qty: 6 | 0 |
|
$268.4000 | RFQ |
DISTI #
000000000006199470
|
Sager | Power Line Filters 3 Phase & Neutral Filter 520VAC, 25A, High Performance, R69 Min Qty: 1 | 0 |
|
$236.9400 / $264.0100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FN3280H-25-33-R69
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN3280H-25-33-R69
Schaffner
Mains Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Schaffner | |
Approvals | UL; CSA; ENEC-14 | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 115 mm | |
High Pot | 2250 V | |
Leakage Current-Max | 10.7 mA | |
Length | 130 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 25 A | |
Rated Voltage | 520 V | |
Width | 125 mm |