Part Details for FN3280H-300-99 by Schaffner
Overview of FN3280H-300-99 by Schaffner
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FN3280H-300-99
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
817-FN3280H-300-99-ND
|
DigiKey | LINE FILTER 300A CHASSIS MOUNT Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,152.1000 | Buy Now |
DISTI #
631-FN3280H-300-99
|
Mouser Electronics | Power Line Filters 3-PH NEUTRAL 300A FILTER HI-END RoHS: Compliant | 16 |
|
$1,178.1900 | Buy Now |
|
Onlinecomponents.com | Power Line Filter 0Hz to 60Hz 300A 520VAC Quick Connect Flange Mount RoHS: Compliant |
10 In Stock |
|
$1,098.5000 / $1,149.4500 | Buy Now |
DISTI #
FN3280H-300-99
|
TTI | Power Line Filters 3-PH NEUTRAL 300A FILTER HI-END Min Qty: 1 Package Multiple: 1 Container: Box | Americas - 0 |
|
$1,127.3400 / $1,196.3400 | Buy Now |
DISTI #
FN3280H-300-99
|
TME | Filter: anti-interference, three-phase, 520VAC, screw, Ir: 42.1mA Min Qty: 1 | 0 |
|
$1,180.1100 | RFQ |
DISTI #
000000000003358579
|
Sager | Power Line Filters 3-PH NEUTRAL 300A FILTER HI-END Min Qty: 1 | 0 |
|
$1,093.5100 / $1,171.2600 | Buy Now |
|
Master Electronics | Power Line Filter 0Hz to 60Hz 300A 520VAC Quick Connect Flange Mount RoHS: Compliant |
10 In Stock |
|
$1,098.5000 / $1,149.4500 | Buy Now |
Part Details for FN3280H-300-99
FN3280H-300-99 CAD Models
FN3280H-300-99 Part Data Attributes
|
FN3280H-300-99
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN3280H-300-99
Schaffner
Three Phase EMI Filter, 520V, 60HzHz, ROHS COMPLIANT PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Schaffner | |
Approvals | UL; CSA; ENEC-14 | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 150 mm | |
High Pot | 2250 V | |
Leakage Current-Max | 1 mA | |
Length | 325 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 300 A | |
Rated Voltage | 520 V | |
Width | 170 mm |