There are no models available for this part yet.
Overview of FN3280H-8-29-R69 by Schaffner
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for FN3280H-8-29-R69 by Schaffner
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
817-FN3280H-8-29-R69-ND
|
DigiKey | LINE FILTER 8A CHASSIS MOUNT Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
36 In Stock |
|
$151.3514 / $167.4500 | Buy Now | |
DISTI #
631-FN3280H-8-29-R69
|
Mouser Electronics | Power Line Filters 3 Phase & Neutral Filter 520VAC, 8A, High Performance, R69 RoHS: Compliant | 0 |
|
$151.3500 / $156.2000 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$169.0400 / $246.4200 | Buy Now | ||
DISTI #
FN3280H-8-29-R69
|
TME | Filter: anti-interference, three-phase, 520VAC, 1.5MΩ, screw Min Qty: 8 | 0 |
|
$186.1900 | RFQ | |
DISTI #
000000000006199476
|
Sager | Power Line Filters 3 Phase & Neutral Filter 520VAC, 8A, High Performance, R69 Min Qty: 1 | 0 |
|
$149.3900 / $168.7800 | Buy Now |
CAD Models for FN3280H-8-29-R69 by Schaffner
Part Data Attributes for FN3280H-8-29-R69 by Schaffner
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SCHAFFNER HOLDING AG
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
Schaffner
|
Approvals
|
UL; CSA; ENEC-14
|
Filter Type
|
THREE PHASE EMI FILTER
|
Height
|
80 mm
|
High Pot
|
2250 V
|
Leakage Current-Max
|
10.7 mA
|
Length
|
120 mm
|
Mounting Type
|
PANEL MOUNT
|
Operating Frequency
|
60Hz Hz
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-25 °C
|
Rated Current
|
8 A
|
Rated Voltage
|
520 V
|
Width
|
115 mm
|