Part Details for FN3287-20-33-C26-R65 by Schaffner
Overview of FN3287-20-33-C26-R65 by Schaffner
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for FN3287-20-33-C26-R65
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC4166
|
Newark | Power Line Filter, 3 Phase, 20A, Tb, Filter Applications:General Purpose, Voltage Rating:530Vac, Current Rating:20A, No. Of Phases:Three Phase, No. Of Stages:2 Stage, Filter Input Terminals:Terminal Block, Filter Type:3 Phase Rohs Compliant: Yes |Schaffner FN3287-20-33-C26-R65 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$111.5900 | Buy Now |
DISTI #
817-2779-ND
|
DigiKey | LINE FILTER 530V/305VAC 20A CHAS Min Qty: 1 Lead time: 16 Weeks Container: Box |
8 In Stock |
|
$118.5624 / $132.0300 | Buy Now |
DISTI #
631-FN32872033C26R65
|
Mouser Electronics | Power Line Filters 3 Phase Slim Book Style Standard Line Filter 480VAC, 20A, STB Terminal 33, Cy 1.5uF RoHS: Compliant | 6 |
|
$118.5600 / $132.0300 | Buy Now |
|
Onlinecomponents.com | 3 Phase Slim Book Style Standard Line Filter 480VAC - 20A - STB Terminal 33 - Cy 1.5uF | 0 |
|
$124.2300 / $155.8900 | Buy Now |
|
Bristol Electronics | 8 |
|
RFQ | ||
|
Quest Components | 6 |
|
$161.2280 / $189.6800 | Buy Now | |
DISTI #
FN3287-20-33-C26-R
|
TME | Filter: anti-interference, three-phase, 530VAC, screw, Ir: 2.5mA Min Qty: 8 | 0 |
|
$138.2800 | RFQ |
DISTI #
000000000005843994
|
Sager | Power Line Filters 3 Phase Slim Book Style Standard Line Filter 480VAC, 20A, STB Terminal 33, Cy 1.5uF Min Qty: 1 | 0 |
|
$121.6000 / $135.5000 | Buy Now |
Part Details for FN3287-20-33-C26-R65
FN3287-20-33-C26-R65 CAD Models
FN3287-20-33-C26-R65 Part Data Attributes:
|
FN3287-20-33-C26-R65
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN3287-20-33-C26-R65
Schaffner
Three Phase EMI Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Schaffner | |
Approvals | ENEC; IEC; UL | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 132 mm | |
High Pot | 2280 V | |
Leakage Current-Max | 2.5 mA | |
Length | 205 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 60 Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 20 A | |
Rated Voltage | 530 V | |
Width | 45 mm |