There are no models available for this part yet.
Overview of FN3287-50-53-C33-R65 by Schaffner
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for FN3287-50-53-C33-R65 by Schaffner
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
817-2771-ND
|
DigiKey | LINE FILTER 530V/305VAC 50A CHAS Min Qty: 4 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$216.0450 | Buy Now | |
DISTI #
631-FN32875053C33R65
|
Mouser Electronics | Power Line Filters 3 Phase Slim Book Style Standard Line Filter 480VAC, 50A, STB Terminal 53, Cy 3.4uF RoHS: Compliant | 0 |
|
$216.0400 / $216.0500 | Order Now | |
DISTI #
71560781
|
RS | Filter 3-Ph EMC/RFI Slim Book 50A STB Term 53 Cy 3.4uF FN 3287 Series | Schaffner FN3287-50-53-C33-R65 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 1 |
|
$276.6200 | Buy Now | |
Onlinecomponents.com | 3 Phase Slim Book Style Standard Line Filter 480VAC - 50A - STB Terminal 53 - Cy 3.4uF RoHS: Compliant |
1 Partner Stock |
|
$265.6600 / $277.9800 | Buy Now | ||
Bristol Electronics | 12 |
|
RFQ | ||||
Quest Components | 9 |
|
$284.5256 / $292.8940 | Buy Now | |||
DISTI #
FN3287-50-53-C33-R
|
TME | Filter: anti-interference, three-phase, 530VAC, screw, Ir: 4.9mA Min Qty: 4 | 0 |
|
$247.6200 | RFQ | |
DISTI #
000000000005844001
|
Sager | Power Line Filters 3 Phase Slim Book Style Standard Line Filter 480VAC, 50A, STB Terminal 53, Cy 3.4uF Min Qty: 1 | 0 |
|
$205.5300 / $232.1900 | Buy Now | |
Master Electronics | 3 Phase Slim Book Style Standard Line Filter 480VAC - 50A - STB Terminal 53 - Cy 3.4uF RoHS: Compliant |
1 Partner Stock |
|
$265.6600 / $277.9800 | Buy Now |
CAD Models for FN3287-50-53-C33-R65 by Schaffner
Part Data Attributes for FN3287-50-53-C33-R65 by Schaffner
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SCHAFFNER HOLDING AG
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Schaffner
|
Approvals
|
ENEC; IEC; UL
|
Filter Type
|
THREE PHASE EMI FILTER
|
Height
|
180 mm
|
High Pot
|
2280 V
|
Leakage Current-Max
|
4.9 mA
|
Length
|
220 mm
|
Mounting Type
|
PANEL MOUNT
|
Operating Frequency
|
60 Hz
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Rated Current
|
50 A
|
Rated Voltage
|
530 V
|
Width
|
65 mm
|
Alternate Parts for FN3287-50-53-C33-R65
This table gives cross-reference parts and alternative options found for FN3287-50-53-C33-R65. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FN3287-50-53-C33-R65, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP425-50-2000-W | Three Phase EMI Filter, | Astrodyne TDI Power Supplies & EMI Filters | FN3287-50-53-C33-R65 vs RP425-50-2000-W |
RP330-50-0-S | Three Phase EMI Filter | Astrodyne TDI Power Supplies & EMI Filters | FN3287-50-53-C33-R65 vs RP330-50-0-S |
RP330-50-2000-S | Three Phase EMI Filter | Astrodyne TDI Power Supplies & EMI Filters | FN3287-50-53-C33-R65 vs RP330-50-2000-S |
RP330-50-2000-C | Three Phase EMI Filter, | Astrodyne TDI Power Supplies & EMI Filters | FN3287-50-53-C33-R65 vs RP330-50-2000-C |
RP425-50-1000-W | Three Phase EMI Filter, | Astrodyne TDI Power Supplies & EMI Filters | FN3287-50-53-C33-R65 vs RP425-50-1000-W |
RP420-50-1000-W | Three Phase EMI Filter, | Astrodyne TDI Power Supplies & EMI Filters | FN3287-50-53-C33-R65 vs RP420-50-1000-W |
RP420-50-100-S | Three Phase EMI Filter | Astrodyne TDI Power Supplies & EMI Filters | FN3287-50-53-C33-R65 vs RP420-50-100-S |
RP330-50-10-S | Three Phase EMI Filter | Astrodyne TDI Power Supplies & EMI Filters | FN3287-50-53-C33-R65 vs RP330-50-10-S |
RP330-50-1000-C | Three Phase EMI Filter, | Astrodyne TDI Power Supplies & EMI Filters | FN3287-50-53-C33-R65 vs RP330-50-1000-C |
RP425-50-2000-S | Three Phase EMI Filter | Astrodyne TDI Power Supplies & EMI Filters | FN3287-50-53-C33-R65 vs RP425-50-2000-S |