Part Details for FN3288HV-10-44-C34-R65 by Schaffner
Overview of FN3288HV-10-44-C34-R65 by Schaffner
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FN3288HV-10-44-C34-R65
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC4200
|
Newark | Power Line Filter, 3 Phase, 10A, 760Vac, Filter Applications:General Purpose, Voltage Rating:760Vac, Current Rating:10A, No. Of Phases:Three Phase, No. Of Stages:2 Stage, Filter Input Terminals:Terminal Block, Filter Type:3 Phase Rohs Compliant: Yes |Schaffner FN3288HV-10-44-C34-R65 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$47.0100 | Buy Now |
DISTI #
817-2811-ND
|
DigiKey | LINE FILTER 10A CHASSIS MOUNT Min Qty: 1 Lead time: 16 Weeks Container: Box |
9 In Stock |
|
$130.5600 | Buy Now |
DISTI #
631-FN3288HV10444R65
|
Mouser Electronics | Power Line Filters 3 Phase Slim Book Style High Performance Line Filter 690VAC, 10A, STB Terminal 44, Cy 4.4uF RoHS: Compliant | 0 |
|
$130.5600 / $145.3900 | Order Now |
DISTI #
71560800
|
RS | Filter 3-Ph EMC/RFI Slim Book 690VAC 10A Term 44 Cy 4.4uF FN 3288 Series | Schaffner FN3288HV-10-44-C34-R65 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$156.6800 | RFQ |
|
Onlinecomponents.com | 3 Phase Slim Book Style High Performance Line Filter 690VAC - 10A - STB Terminal 44 - Cy 4.4uF | 0 |
|
$141.0100 / $151.4500 | Buy Now |
DISTI #
61876607
|
Verical | Power Line Filter 3-Phase 0Hz to 60Hz 10A 760VAC Terminal Block Flange Mount Min Qty: 2 Package Multiple: 1 | Americas - 2 |
|
$65.9353 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | 1 |
|
$182.4900 | Buy Now | |
DISTI #
FN3288HV-10-44-C34
|
TME | Filter: anti-interference, three-phase, 760VAC, screw, Ir: 8.4mA Min Qty: 7 | 0 |
|
$151.3600 | RFQ |
DISTI #
000000000005844028
|
Sager | Power Line Filters 3 Phase Slim Book Style High Performance Line Filter 690VAC, 10A, STB Terminal 44, Cy 4.4uF Min Qty: 1 | 0 |
|
$133.9100 / $149.2100 | Buy Now |
Part Details for FN3288HV-10-44-C34-R65
FN3288HV-10-44-C34-R65 CAD Models
FN3288HV-10-44-C34-R65 Part Data Attributes:
|
FN3288HV-10-44-C34-R65
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN3288HV-10-44-C34-R65
Schaffner
Three Phase EMI Filter,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Schaffner | |
Approvals | IEC; UL | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 132 mm | |
High Pot | 2650 V | |
Insulation Resistance-Min | 1 MΩ | |
Leakage Current-Max | 8.4 mA | |
Length | 203 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 10 A | |
Rated Voltage | 305 V | |
Width | 50 mm |