Part Details for FN3288HV-16-44-C25-R65 by Schaffner
Overview of FN3288HV-16-44-C25-R65 by Schaffner
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FN3288HV-16-44-C25-R65
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
817-FN3288HV-16-44-C25-R65-ND
|
DigiKey | LINE FILTER 16A CHASSIS MOUNT Min Qty: 7 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$152.1629 | Buy Now |
DISTI #
631-FN3288HV16442565
|
Mouser Electronics | Power Line Filters 3 Phase Slim Book Style High Performance Line Filter 690VAC, 16A, STB Terminal 44, Cy 1uF RoHS: Compliant | 0 |
|
$158.4600 / $160.0000 | Order Now |
|
Onlinecomponents.com | 3 Phase Slim Book Style High Performance Line Filter 690VAC - 16A - STB Terminal 44 - Cy 1uF RoHS: Compliant | Alternative Product Available |
|
$137.1000 / $199.8500 | Buy Now |
DISTI #
FN3288HV-16-44-C25
|
TME | Filter: anti-interference, three-phase, 760VAC, screw, Ir: 2.5mA Min Qty: 7 | 0 |
|
$171.0900 | RFQ |
DISTI #
000000000006088751
|
Sager | Power Line Filters 3 Phase Slim Book Style High Performance Line Filter 690VAC, 16A, STB Terminal 44, Cy 1uF Min Qty: 1 | 0 |
|
$138.4800 / $156.4400 | Buy Now |
|
Master Electronics | 3 Phase Slim Book Style High Performance Line Filter 690VAC - 16A - STB Terminal 44 - Cy 1uF RoHS: Compliant | Alternative Product Available |
|
$137.1000 / $199.8500 | Buy Now |
Part Details for FN3288HV-16-44-C25-R65
FN3288HV-16-44-C25-R65 CAD Models
FN3288HV-16-44-C25-R65 Part Data Attributes
|
FN3288HV-16-44-C25-R65
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN3288HV-16-44-C25-R65
Schaffner
Three Phase EMI Filter,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
Approvals | IEC; UL | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 159 mm | |
High Pot | 2650 V | |
Insulation Resistance-Min | 1 MΩ | |
Leakage Current-Max | 2.5 mA | |
Length | 198 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 16 A | |
Rated Voltage | 305 V | |
Width | 55 mm |