Part Details for FN3288HV-40-33-C36-R65 by Schaffner
Overview of FN3288HV-40-33-C36-R65 by Schaffner
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FN3288HV-40-33-C36-R65
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC4207
|
Newark | Power Line Filter, 3 Phase, 40A, 760Vac, Filter Applications:General Purpose, Voltage Rating:760Vac, Current Rating:40A, No. Of Phases:Three Phase, No. Of Stages:2 Stage, Filter Input Terminals:Terminal Block, Filter Type:3 Phase Rohs Compliant: Yes |Schaffner FN3288HV-40-33-C36-R65 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$162.6200 | Buy Now |
DISTI #
78AH7194
|
Newark | Power Line Filter, 3 Phase, 40A, 760Vac Rohs Compliant: Yes |Schaffner FN3288HV-40-33-C36-R65 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$192.1100 / $205.8400 | Buy Now |
DISTI #
817-2815-ND
|
DigiKey | LINE FILTER 40A CHASSIS MOUNT Min Qty: 1 Lead time: 16 Weeks Container: Box |
4 In Stock |
|
$218.9850 / $235.2100 | Buy Now |
DISTI #
631-FN3288HV40336R65
|
Mouser Electronics | Power Line Filters 3 Phase Slim Book Style High Performance Line Filter 690VAC, 40A, STB Terminal 33, Cy 6.6uF RoHS: Compliant | 0 |
|
$218.9800 / $235.2100 | Order Now |
DISTI #
71560820
|
RS | Filter 3-Ph EMC/RFI Slim Book 690VAC 40A Term 33 Cy 6.6uF FN 3288 Series | Schaffner FN3288HV-40-33-C36-R65 RoHS: Compliant Min Qty: 4 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$253.4600 | RFQ |
|
Onlinecomponents.com | 3 Phase Slim Book Style High Performance Line Filter 690VAC - 40A - STB Terminal 33 - Cy 6.6uF RoHS: Compliant | Alternative Product Available |
|
$227.4200 / $245.0100 | Buy Now |
DISTI #
66407371
|
Verical | Power Line Filter 3-Phase 0Hz to 60Hz 40A 760VAC Terminal Block Flange Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$227.6680 | Buy Now |
DISTI #
FN3288HV-40-33-C36
|
TME | Filter: anti-interference, three-phase, 760VAC, screw, Ir: 12.4mA Min Qty: 4 | 0 |
|
$243.1600 | RFQ |
DISTI #
000000000005844035
|
Sager | Power Line Filters 3 Phase Slim Book Style High Performance Line Filter 690VAC, 40A, STB Terminal 33, Cy 6.6uF Min Qty: 1 | 0 |
|
$216.6300 / $241.3900 | Buy Now |
DISTI #
FN3288HV-40-33-C36-R65
|
Avnet Abacus | Power Line Filter 0Hz to 60Hz 40A 440VAC/760VAC Terminal Block Chassis Mount (Alt: FN3288HV-40-33-C36-R65) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for FN3288HV-40-33-C36-R65
FN3288HV-40-33-C36-R65 CAD Models
FN3288HV-40-33-C36-R65 Part Data Attributes
|
FN3288HV-40-33-C36-R65
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN3288HV-40-33-C36-R65
Schaffner
Three Phase EMI Filter,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Schaffner | |
Approvals | IEC; UL | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 191 mm | |
High Pot | 2650 V | |
Insulation Resistance-Min | 1 MΩ | |
Leakage Current-Max | 12.4 mA | |
Length | 237 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 40 A | |
Rated Voltage | 305 V | |
Width | 60 mm |