Part Details for FN3288HV-63-53-C36-R65 by Schaffner
Overview of FN3288HV-63-53-C36-R65 by Schaffner
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FN3288HV-63-53-C36-R65
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
817-2817-ND
|
DigiKey | LINE FILTER 63A CHASSIS MOUNT Min Qty: 1 Lead time: 16 Weeks Container: Box |
2 In Stock |
|
$321.1746 / $344.9700 | Buy Now |
DISTI #
631-FN3288HV63536R65
|
Mouser Electronics | Power Line Filters 3 Phase Slim Book Style High Performance Line Filter 690VAC, 63A, STB Terminal 53, Cy 6.6uF RoHS: Compliant | 0 |
|
$327.3700 / $342.8000 | Order Now |
DISTI #
71560822
|
RS | Filter 3-Ph EMC/RFI Slim Book 690VAC 63A Term 53 Cy 6.6uF FN 3288 Series | Schaffner FN3288HV-63-53-C36-R65 RoHS: Compliant Min Qty: 4 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$404.4400 | RFQ |
|
Onlinecomponents.com | 3 Phase Slim Book Style High Performance Line Filter 690VAC - 63A - STB Terminal 53 - Cy 6.6uF RoHS: Compliant |
4 Partner Stock |
|
$324.8100 / $339.8700 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | 4 |
|
$436.7977 / $449.6447 | Buy Now | |
DISTI #
FN3288HV-63-53-C36
|
TME | Filter: anti-interference, three-phase, 760VAC, screw, Ir: 12.4mA Min Qty: 4 | 0 |
|
$371.8700 | RFQ |
DISTI #
000000000005844037
|
Sager | Power Line Filters 3 Phase Slim Book Style High Performance Line Filter 690VAC, 63A, STB Terminal 53, Cy 6.6uF Min Qty: 1 | 0 |
|
$300.4900 / $339.4800 | Buy Now |
DISTI #
C1S703800055194
|
Chip1Stop | Unclassified RoHS: Compliant | 1 |
|
$165.0000 | Buy Now |
|
Master Electronics | 3 Phase Slim Book Style High Performance Line Filter 690VAC - 63A - STB Terminal 53 - Cy 6.6uF RoHS: Compliant |
4 Partner Stock |
|
$324.8100 / $339.8700 | Buy Now |
Part Details for FN3288HV-63-53-C36-R65
FN3288HV-63-53-C36-R65 CAD Models
FN3288HV-63-53-C36-R65 Part Data Attributes
|
FN3288HV-63-53-C36-R65
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN3288HV-63-53-C36-R65
Schaffner
Three Phase EMI Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Schaffner | |
Approvals | IEC; UL | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 194 mm | |
High Pot | 2650 V | |
Insulation Resistance-Min | 1 MΩ | |
Leakage Current-Max | 12.4 mA | |
Length | 237 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 63 A | |
Rated Voltage | 305 V | |
Width | 70 mm |