There are no models available for this part yet.
Overview of FN3288HVIT-25-33-C26-R60 by Schaffner
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for FN3288HVIT-25-33-C26-R60 by Schaffner
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
817-FN3288HVIT-25-33-C26-R60-ND
|
DigiKey | LINE FILTER 760VAC 25A CHASSIS Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
3 In Stock |
|
$176.3250 / $207.4400 | Buy Now | |
DISTI #
631-FN3288HVIT253326
|
Mouser Electronics | Power Line Filters 3 Phase Slim Book Style High Performance IT Line Filter 690VAC, 25A, STB Terminal 33, Cy 1.5uF RoHS: Compliant | 2 |
|
$176.3200 / $176.3300 | Buy Now | |
Onlinecomponents.com | 3 Phase Slim Book Style High Performance IT Line Filter 690VAC - 25A - STB Terminal 33 - Cy 1.5uF RoHS: Compliant |
3 Partner Stock |
|
$191.8800 / $210.5400 | Buy Now | ||
DISTI #
FN3288HVIT-25-33-C
|
TME | Filter: anti-interference, three-phase, 760VAC, screw, Ir: 3.7mA Min Qty: 4 | 0 |
|
$211.6700 | RFQ | |
DISTI #
000000000006088765
|
Sager | Power Line Filters 3 Phase Slim Book Style High Performance IT Line Filter 690VAC, 25A, STB Terminal 33, Cy 1.5uF Min Qty: 1 | 0 |
|
$171.0300 / $193.2300 | Buy Now | |
Master Electronics | 3 Phase Slim Book Style High Performance IT Line Filter 690VAC - 25A - STB Terminal 33 - Cy 1.5uF RoHS: Compliant |
3 Partner Stock |
|
$191.8800 / $210.5400 | Buy Now |
CAD Models for FN3288HVIT-25-33-C26-R60 by Schaffner
Part Data Attributes for FN3288HVIT-25-33-C26-R60 by Schaffner
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SCHAFFNER HOLDING AG
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Schaffner
|
Approvals
|
IEC; UL
|
Filter Type
|
THREE PHASE EMI FILTER
|
Height
|
167 mm
|
High Pot
|
3530 V
|
Insulation Resistance-Min
|
1 MΩ
|
Leakage Current-Max
|
2.5 mA
|
Length
|
212 mm
|
Mounting Type
|
PANEL MOUNT
|
Operating Frequency
|
60Hz Hz
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Rated Current
|
25 A
|
Rated Voltage
|
305 V
|
Width
|
55 mm
|