Part Details for FN3311-2300-99-C28-R55 by Schaffner
Overview of FN3311-2300-99-C28-R55 by Schaffner
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FN3311-2300-99-C28-R55
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC4235
|
Newark | 3 Phase Busbar Filter 500Vac, 2300A, 3.3Uf, 1Mohm |Schaffner FN3311-2300-99-C28-R55 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,982.0800 / $2,221.0600 | Buy Now |
DISTI #
817-FN3311-2300-99-C28-R55-ND
|
DigiKey | LINE FILTER 2.3KA CHASSIS MOUNT Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,845.7200 | Buy Now |
DISTI #
631-3311230099C28R55
|
Mouser Electronics | Power Line Filters 3 Phase Busbar Filter 500VAC, 2300A, 3.3uF, 1MOhm RoHS: Compliant | 0 |
|
$1,845.7100 | Order Now |
|
Onlinecomponents.com | 0 |
|
$1,846.6200 / $1,951.6500 | Buy Now | |
DISTI #
FN3311-2300-99-C28
|
TME | Filter: anti-interference, three-phase, 520VAC, screw, Ir: 0.06mA Min Qty: 1 | 0 |
|
$1,944.2000 | RFQ |
DISTI #
000000000005844063
|
Sager | Power Line Filters 3 Phase Busbar Filter 500VAC, 2300A, 3.3uF, 1MOhm Min Qty: 1 | 0 |
|
$1,802.2200 | Buy Now |
Part Details for FN3311-2300-99-C28-R55
FN3311-2300-99-C28-R55 CAD Models
FN3311-2300-99-C28-R55 Part Data Attributes:
|
FN3311-2300-99-C28-R55
Schaffner
Buy Now
|
Compare Parts:
FN3311-2300-99-C28-R55
Schaffner
|
Samacsys Manufacturer | Schaffner |