Part Details for FN3311IT-400-99-C18-R5 by Schaffner
Overview of FN3311IT-400-99-C18-R5 by Schaffner
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for FN3311IT-400-99-C18-R5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
817-FN3311IT-400-99-C18-R5-ND
|
DigiKey | LINE FILTER 400A CHASSIS MOUNT Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$805.5100 | Buy Now |
DISTI #
631-3311IT40099C18R5
|
Mouser Electronics | Power Line Filters 3 Phase Busbar Filter IT 500VAC, 400A, 68nF, 1MOhm RoHS: Compliant | 0 |
|
$836.3800 | Order Now |
DISTI #
71296180
|
RS | 3 Phase Busbar Filter 500VAC 400A 68nF 1M IT | Schaffner FN3311IT-400-99-C18-R5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$933.9600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$779.3400 / $876.8800 | Buy Now |
DISTI #
FN3311IT-400-99-C1
|
TME | Filter: anti-interference, three-phase, 520VAC, screw, Ir: 0.06mA Min Qty: 1 | 0 |
|
$949.9700 | RFQ |
DISTI #
000000000005570252
|
Sager | Power Line Filters 3 Phase Busbar Filter IT 500VAC, 400A, 68nF, 1MOhm Min Qty: 1 | 0 |
|
$754.9500 / $808.6200 | Buy Now |
Part Details for FN3311IT-400-99-C18-R5
FN3311IT-400-99-C18-R5 CAD Models
FN3311IT-400-99-C18-R5 Part Data Attributes
|
FN3311IT-400-99-C18-R5
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN3311IT-400-99-C18-R5
Schaffner
Three Phase EMI Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Schaffner | |
Approvals | CSA; ENEC-14; IEC; UL | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 140 mm | |
High Pot | 2680 V | |
Leakage Current-Max | 0.06 mA | |
Length | 210 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 0-60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 400 A | |
Rated Voltage | 300 V | |
Width | 175 mm |